TE Connectivity / AMP 87230-5

Connector Unshrouded Header 10 Position 2.54mm Solder Right Angle Thru-Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact Resistance12 mΩ
Contact StylePin
Current Rating3 A
GenderMale
High Speed Serial Data ConnectorNo
High Temperature HousingNo
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationRight Angle
PackagingBulk
PCB Mounting OrientationRight Angle
TerminationThrough Hole
Dimensions
Contact Mating Length8.0772 mm
Depth15.42 mm
Height4.44 mm
Lead Length2.794 mm
Length15.84 mm
Mating Post Length8.08 mm
PCB Thickness1.397 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 87230-5.

TE Connectivity
Datasheet96 pages15 years ago
Technical Drawing1 page13 years ago
Future Electronics
Technical Drawing1 page8 years ago
Datasheet1 page26 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago
Electro Sonic
Datasheet321 pages12 years ago
Jameco
Datasheet2 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 87230-5.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 87230-5 provided by its distributors.

Connector Unshrouded Header 10 Position 2.54mm Solder Right Angle Thru-Hole
Connector, AMPMODU, 10 Modii Hdr Drra Unshrd .100 | TE Connectivity 87230-5
Connector Systems:board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Contact Termination Type:through Hole Right Angle; Product Range:ampmodu Mod Ii Series; Connector Shroud:unshrouded; Gender:headerrohs Compliant: Yes
10 MODII HDR DRRA UNSHRD .100 PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Positions: 10 Number of Rows: 2 PCB Mount Header Right Angle Board-to-Board 10 | PCB Header & Receptacle | Part Number: 87230-5 | Internal Number: 87230-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 87230-5 .
  • 87230-5.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact Resistance12 mΩ
Contact StylePin
Current Rating3 A
GenderMale
High Speed Serial Data ConnectorNo
High Temperature HousingNo
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationRight Angle
PackagingBulk
PCB Mounting OrientationRight Angle
TerminationThrough Hole
Dimensions
Contact Mating Length8.0772 mm
Depth15.42 mm
Height4.44 mm
Lead Length2.794 mm
Length15.84 mm
Mating Post Length8.08 mm
PCB Thickness1.397 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 87230-5.

TE Connectivity
Datasheet96 pages15 years ago
Technical Drawing1 page13 years ago
Future Electronics
Technical Drawing1 page8 years ago
Datasheet1 page26 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago
Electro Sonic
Datasheet321 pages12 years ago
Jameco
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago