TE Connectivity / AMP 87224-4

Header; Standard; PCB Mount; Single; 4;0.025 in.; 0.125 in.; 3 A; Square

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
87224-4 478 Buy Now »
USD
1.55 1.55 1.37 1.37 1.37
Digi-Key
A26547-ND 204 Buy Now »
USD
1.88 1.71 1.46 1.05 0.976
Arrow
87224-4 500 Buy Now »
USD
0.777 0.777 0.741 0.629 0.629
Verical 2
87224-4 500 Buy Now »
USD
0.741 0.629 0.629
87224-4 149 Buy Now »
USD
0.900 0.863 0.863
Newark
90F4429 511 Buy Now »
USD
1.63 1.63 1.44 1.04 0.858
TTI
87224-4 1,261 Buy Now »
USD
0.965 0.965 0.965 0.965
Onlinecomponents.com
872244 995 Buy Now »
USD
0.860 0.860 0.830 0.700 0.610
ExcessParts.Net
87224-4 36 Buy Now »
USD
0.270 0.270 0.270 0.270 0.270
Master Electronics
872244 875 ··
USD
0.860 0.860 0.830 0.700 0.610
Mouser
571-872244 148 Buy Now »
USD
1.63 1.63 1.44 1.04 0.858
Chip One Stop Global
C1S757100237019 500 Buy Now »
USD
0.839 0.678 0.635 0.635
Future Electronics
87224-4 239 Buy Now »
USD
0.930 0.880 0.880
A.E. Petsche
87224-4 0 ··
USD
26.20 26.20 26.20 26.20 26.20
Sager Electronics
87224-4 0 ··
USD
0.871 0.688
Allied Electronics
70082843 0 ··
USD
1.21 1.21
Heilind Electronics
AMP87224-4 0 ··
PEI Genesis
87224-4 0 ··
Heilind Asia
AMP87224-4 0 ··
Farnell
1770071 511 Buy Now »
GBP
1.41 1.41 1.24 0.895 0.740
element14 APAC
1770071 11 Buy Now »
SGD
2.42 2.42 2.14 1.54 1.32
Electro Sonic
872244 995 Buy Now »
USD
0.912 0.912 0.880 0.742 0.647
Avnet Europe
87224-4 0 ··
USD
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
87224-4 Contact ··

Descriptions

Header; Standard; PCB Mount; Single; 4;0.025 in.; 0.125 in.; 3 A; Square
Allied Electronics
AMPMODU 4 Position Through-Hole Single Row Straight .100 Inch Header
Future Electronics
BOARD-BOARD CONNECTOR HEADER, 4 POSITION, 1ROW
Newark
04 MODII HDR SRST UNSHRD .100
Master Electronics
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Carton
A.E. Petsche
AMPMODU Standard Profile Headers UNSHRD VERT SNGL 4
Mouser
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Carton
Chip One Stop Global
CONN HEADER VERT .100 4POS 15AU
Digi-Key
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole
Avnet Europe
BOARD-BOARD CONNECTOR HEADER, 4 POSITION, 1ROW
Farnell
04 MODII HDR SRST UNSHRD .100
Onlinecomponents.com
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Carton
Verical
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Carton
Sager Electronics
04 MODII HDR SRST UNSHRD .100
PEI Genesis
TE CONNECTIVITY 87224-4 / 87224-4 tyco CONN POST TYPE .1
ExcessParts.Net
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole
Avnet
BOARD-BOARD CONNECTOR HEADER, 4 POSITION, 1ROW
element14 APAC
04 MODII HDR SRST UNSHRD .100
TE Connectivity
04 MODII HDR SRST UNSHRD .100
Heilind Electronics
04 MODII HDR SRST UNSHRD .100
Heilind Asia

Technical Specifications

Mounting Type PCB
Orientation Vertical
Number of Positions 4
Packaging Bulk
Size-Length 9.754 mm
Lead-Free Status Lead Free
Housing Color Black
ELV Compliant Compliant
Number of Rows 1
Contact Plating Gold Gold Flash over Nickel
Number of Contacts 4
Mounting Angle 180 °
Gender Male
Flammability Rating UL 94 V-0
Housing Material Thermoplastic
Contact Material Phosphor Bronze
Pin Pitch 2.54 mm
Lifecycle Status Active
RoHS Compliant

Documents

Tyco Electronics
Datasheet 96 pages 8 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Newark
Datasheet 1 page
Datasheet 1 page 8 years ago
Electro Sonic
Datasheet 321 pages 5 years ago
Allied Electronics
Datasheet 3 pages 3 years ago
Datasheet 2 pages 8 years ago
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 321 pages 5 years ago
Datasheet 321 pages 5 years ago
Datasheet 96 pages 8 years ago
Datasheet 321 pages 5 years ago
Datasheet 321 pages 5 years ago
Compliance Statements
Materials Sheet 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 87224-4
TYCO/AMP 87224-4
TYCO ELECTRONICS AMP 87224-4
TE Connectivity / AMP Brand 87224-4
AMP/Tyco Electronics 87224-4
AMP/TE Connectivity 87224-4
TE CNTY - AMP 87224-4
TE Connectivity / Tyco Electronics AMP 87224-4
AMP/TYCO ELECTR 87224-4
TYCO ELECTRONICS AMP ITALIA S 87224-4
AMP INC 87224-4
TYCO/AMP INC 87224-4
TE CONNECTIVITY AMP (VA) 87224-4
AMP FROM TE CONNECTIVITY 87224-4
TYCO ELECTRONICS AMP (VA) 87224-4
TE CONNECTIVITY AMP CONNECTORS 87224-4
AMP/TE CONNECTIVITY ACCT 167798 87224-4
TYCO COLOMBIA 87224-4
AMP INCORPORATED (TYCO ELECTRONICS 87224-4
TE Connectivity / Hartman Brand 87224-4
TE CONNECTIVITY / AMP BRA 87224-4
TYCO INC (AMP) 87224-4
TYCO ELECTRONICS 87224-4
AMP ( TYC) 87224-4
TE AMP TYCO 87224-4
TE Connectivity AMP Connectors 87224-4

Search for other parts like 87224- »