Try the Octopart BOM Tool! Ad
octopart.com

Allen Bradley 871L-B40E40-T2

Allen-Bradley - 871L-B40E40-T2

Upload Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Omnical
106798102 Yes ··
EUR
164.45 164.45 164.45 164.45 164.45
BgB Supply
871L-B40E40-T2 Yes ··
USD
340.27 340.27 340.27 340.27 340.27
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Electronic Supply
871L-B40E40-T2 8 Send RFQ »

Descriptions

Allen-Bradley - 871L-B40E40-T2
Omnical
PROXIMITY40MM 2W NO/NC AC/DC
BgB Supply

Alternate Names

A-B 871L-B40E40-T2
STK 871L-B40E40-T2
ABC 871L-B40E40-T2
ALLEN BRAD 871L-B40E40-T2
AIRCO 871L-B40E40-T2
STP 871L-B40E40-T2
AB CONNECTORS 871L-B40E40-T2
AllenBradl 871L-B40E40-T2
ALLEN BRADLY 871L-B40E40-T2
ALLEN BRADLE 871L-B40E40-T2
AB CONNECTOR 871L-B40E40-T2
STKPL 871L-B40E40-T2
ALLEN BRADLEY ROCKWE 871L-B40E40-T2
AB CONNECTORS LTD 871L-B40E40-T2
ALLEN-BRADLEY CO INC 871L-B40E40-T2
ALLEN BRA 871L-B40E40-T2
ALLEN B 871L-B40E40-T2
ALLEN-BRAN 871L-B40E40-T2
ALLEN BRADELY 871L-B40E40-T2
Rockwell Automation/Allen-Bradley 1 871L-B40E40-T2
ALLEN BRADLEY COMPANY 871L-B40E40-T2
ALAN BRADLEY 871L-B40E40-T2
A-B/IRC 871L-B40E40-T2
ALLN 871L-B40E40-T2
AB/NONE 871L-B40E40-T2

Search for other parts like 871L-B »