Belden 8719 0601000

Communication and Control Cable Overall Foil Shield 1-Pair 16 AWG
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Weight22.226026 kg
Technical
Number of Conductors2
Number of Pairs1
ShieldingYes
Voltage Rating600 V
Voltage Rating (DC)600 V
Wire/Cable TypeTwisted Pair
Dimensions
Length304.8 m
Outside Diameter7.95 mm
Wire/Cable Gauge16 AWG

Documents

Download datasheets and manufacturer documentation for Belden 8719 0601000.

Belden
Datasheet3 pages12 years ago
element14 APAC
Datasheet3 pages7 years ago
Datasheet3 pages10 years ago
Master Electronics
Datasheet3 pages13 years ago
Farnell
Datasheet3 pages12 years ago
Herman ProAV
Datasheet3 pages12 years ago
element14
Datasheet3 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
Datasheet3 pages18 years ago
Mouser
Datasheet3 pages17 years ago
Jameco
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-45.43%

Engineering Resources

View Evaluation kits and Reference designs for Belden 8719 0601000.

Related Parts

Descriptions

Descriptions of Belden 8719 0601000 provided by its distributors.

Communication and Control Cable Overall Foil Shield 1-Pair 16 AWG
Belden 8719 Audio Control and Instrumentation Beldfoil Cables-1000 Foot Chrome
Multiconductor Cable, 1Pr, 16AWG, 19x29, TC, PE ins, Foil, Chrome PVC jkt, CM | Belden 8719 0601000
WIRE,1PR,CHROME,8719-1000', SHIELDED,16AWG,STRANDED,REEL
SHIELDED MULTIPAIR CABLE 1PR 1000FT 600V CHROME
Multi-Conductor / Multi-Pair Electronics Cables (BELDEN)
16-1P STR TNC PE FOIL SHD,PVC JKT CL2 600V 80C,ROHS, 1000FT
Paired Cable SHIELD 1PR 16AWG 1K
Shielded Multipair Cable 1Pr 1000Ft 600V Chrome; Cable Shielding:Shielded; No. Of Pairs:1 Pair; Wire Gauge:16Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):304.8M; Jacket Color:Chrome; Product Range:- Rohs Compliant: Yes |Belden 8719 0601000

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8719-060-1000
  • 8719-0601000

Technical Specifications

Physical
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Weight22.226026 kg
Technical
Number of Conductors2
Number of Pairs1
ShieldingYes
Voltage Rating600 V
Voltage Rating (DC)600 V
Wire/Cable TypeTwisted Pair
Dimensions
Length304.8 m
Outside Diameter7.95 mm
Wire/Cable Gauge16 AWG

Documents

Download datasheets and manufacturer documentation for Belden 8719 0601000.

Belden
Datasheet3 pages12 years ago
element14 APAC
Datasheet3 pages7 years ago
Datasheet3 pages10 years ago
Master Electronics
Datasheet3 pages13 years ago
Farnell
Datasheet3 pages12 years ago
Herman ProAV
Datasheet3 pages12 years ago
element14
Datasheet3 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
Datasheet3 pages18 years ago
Mouser
Datasheet3 pages17 years ago
Jameco
Datasheet4 pages18 years ago

Compliance

Environmental Classification
ApprovalsCE, UL
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago