TE Connectivity / AMP 87046-4

Contact; Mod IV.v; 24-20 AWG; Crimp; 250; 3A; 750V; -65 degC; 105 degC; Nickel

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
87046-4 6,000 Buy Now »
USD
0.450 0.375 0.291
87046-4 605 Buy Now »
USD
0.450 0.400 0.400
Arrow
87046-4 474 Buy Now »
USD
0.596 0.596 0.492 0.485 0.485
Avnet
87046-4 1,000 Buy Now »
USD
0.551 0.540 0.438 0.438 0.438
Digi-Key
A3005-ND 4,062 Buy Now »
USD
0.650 0.568 0.490 0.362 0.362
Newark
90F4130 1,630 Buy Now »
USD
0.465 0.429 0.429 0.362 0.362
Chip One Stop Japan
TYCO-0029211 605 Buy Now »
USD
0.302 0.259 0.259 0.259
Onlinecomponents.com
870464 20,554 Buy Now »
USD
0.312 0.312 0.209 0.196 0.196
ExcessParts.Net
87046-4 542 Buy Now »
USD
0.060 0.060 0.060 0.060 0.060
Master Electronics
870464 18,048 ··
USD
0.312 0.312 0.209 0.196 0.196
TTI
87046-4 6,300 Buy Now »
USD
0.210 0.210 0.210
Mouser
571-870464 3,200 Buy Now »
USD
0.580 0.580 0.461 0.376 0.338
Heilind Electronics
AMP87046-4 6,274 Buy Now »
USD
0.309 0.309 0.309 0.268 0.254
Chip One Stop Global
C1S757100292113 605 Buy Now »
JPY
27.70 23.90 23.80 23.80
Future Electronics
87046-4 0 ··
USD
0.395 0.350 0.350
Allied Electronics
70085457 1,461 Buy Now »
USD
0.652 0.652 0.537 0.421 0.421
Bisco
87046-4 403 Buy Now »
Interstate Connecting Components
87046-4 6,274 Buy Now »
PEI Genesis
87046-4 0 ··
Heilind Asia
AMP87046-4 0 ··
Farnell
1820084 2,820 Buy Now »
EUR
0.660 0.640 0.570 0.570 0.570
element14 APAC
1820084 1,630 Buy Now »
CNY
5.90 3.60 3.10 2.70
Electro Sonic
870464 20,977 Buy Now »
USD
0.331 0.331 0.222 0.208 0.208
Avnet Europe
87046-4 0 ··
EUR
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
87046-4 310 Buy Now »
USD
1.15 0.916 0.573 0.344 0.344
Gerber
87046-4 239 Buy Now »
USD
0.390 0.390 0.390 0.390 0.390
STLAA.com
87046-4 45 ··
Abacus Technologies
87046-4 713 ··
Tencell
87046-4 526 Buy Now »
USD
0.381 0.381 0.381 0.381 0.358
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
87046-4 Contact ··
XS Micro
87046-4 Contact ··
SemiconductorPLUS
87046-4 Contact ··
TransparentC
87046-4 Contact ··

Descriptions

Contact SKT Crimp ST Cable Mount Loose
Verical
MOD IV RECP LP
TE Connectivity
MOD IV RECP LP
PEI Genesis
MOD IV RECP LP
Heilind Asia
TE CONNECTIVITY 87046-4 / AMPMODU RECPT
ExcessParts.Net
CONTACT, RECEPTACLE, 24-20AWG, CRIMP; Se; CONTACT, RECEPTACLE, 24-20AWG, CRIMP; Series:Ampmodu Mod IV; For Use With:Mod IV.v Series Connectors; Contact Gender:Socket; Contact Material:Beryllium Copper; Contact Plating:Tin; Contact Termination:Crimp; Connector Type:Contact
element14 APAC
MOD IV RECP LP
Heilind Electronics
MOD IV RECP LP
Master Electronics
Contact SKT Crimp ST Cable Mount Loose Piece
Chip One Stop Global
CONTACT, RECEPTACLE, 24-20AWG, CRIMP
Newark
AMPMODU Preplated HALT 24-20 AWG Crimp Socket Contact
Future Electronics
CONN SOCKET 20-24AWG TIN CRIMP
Digi-Key
MOD IV RECP LP
Onlinecomponents.com
Contact SKT Crimp ST Cable Mount Loose Piece
Avnet
Contact; Mod IV.v; 24-20 AWG; Crimp; 250; 3A; 750V; -65 degC; 105 degC; Nickel
Allied Electronics
CONTACT, RECEPTACLE, 24-20AWG, CRIMP
Farnell
MOD IV RECEPT CONTACT WR:24
Gerber

Technical Specifications

Contact Current Rating 3 A
Contact Material Beryllium Copper
Gender Female
Current Rating 3 A
Insulation Resistance 5 GΩ
RoHS Compliant
Contact Plating Tin
Voltage Rating (AC) 250 V
Lead-Free Status Lead Free
Packaging Bulk
ELV Compliant Compliant
Lifecycle Status Active

Documents

Tyco Electronics
Datasheet 98 pages 8 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 10 pages 5 years ago
Datasheet 12 pages 5 years ago
Allied Electronics
Datasheet 1 page 1 year ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 7 years ago
Datasheet 2 pages 11 years ago
Jameco
Datasheet 1 page 1 year ago
Future Electronics
Datasheet 1 page 5 years ago
Onlinecomponents.com
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Compliance Statements
Materials Sheet 1 page 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 87046-4
TYCO/AMP 87046-4
TYCO ELECTRONICS AMP 87046-4
TE Connectivity / AMP Brand 87046-4
AMP/Tyco Electronics 87046-4
AMP/TE Connectivity 87046-4
TE CNTY - AMP 87046-4
TE Connectivity / Tyco Electronics AMP 87046-4
AMP/TYCO ELECTR 87046-4
TYCO ELECTRONICS AMP ITALIA S 87046-4
AMP INC 87046-4
TYCO/AMP INC 87046-4
TE CONNECTIVITY AMP (VA) 87046-4
TYCO ELECTRONICS AMP (VA) 87046-4
TE CONNECTIVITY AMP CONNECTORS 87046-4
AMP/TE CONNECTIVITY ACCT 167798 87046-4
TYCO COLOMBIA 87046-4
AMP INCORPORATED (TYCO ELECTRONICS 87046-4
TE Connectivity / Hartman Brand 87046-4
TE CONNECTIVITY / AMP BRA 87046-4
TYCO INC (AMP) 87046-4
TYCO ELECTRONICS 87046-4
AMP ( TYC) 87046-4
TE AMP TYCO 87046-4
TE Connectivity / Am 87046-4
TE Connectivity AMP Connectors 87046-4

Search for other parts like 87046- »