FCI 87024-615LF

Conn Socket Strip SKT 30 POS 1.27mm Solder ST SMD Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
87024-615LF 1,080 Buy Now »
USD
1.89
Digi-Key
609-1551-ND 1,124 Buy Now »
USD
3.13 3.01 2.51 1.82 1.63
Chip One Stop Japan
FCI1-0028993 1,366 Buy Now »
USD
1.82
Avnet
87024-615LF 0 ··
USD
1.60
TTI
87024-615LF 1,109 Buy Now »
USD
2.41 2.41 2.41 2.41
Mouser
649-87024-615LF 12 Buy Now »
USD
3.13 3.00 2.50 1.81 1.69
Newark
06M2363 0 ··
USD
1.62
Allied Electronics
70474180 530 Buy Now »
USD
1.59 1.59 1.48 1.36 1.36
Farnell
1622484 26 Buy Now »
EUR
1.68 1.68 1.68 1.68 1.68
element14 APAC
1622484 0 ··
SGD
2.48 2.48 2.25 2.04 2.04
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
87024-615LF Contact Send RFQ »
SemiconductorPLUS
87024-615LF Contact ··
XS Micro
87024-615LF Contact ··

Descriptions

CONN RCPT 30POS DL .050 VERT SMD
Digi-Key
RECEPTACLE, VERT, 30WAY
Farnell
Conn Socket Strip SKT 30 POS 1.27mm Solder ST SMD Tube
Avnet
BOARD-BOARD CONNECTOR RECEPTICLE, 30 POSITION, 2ROW
Newark
RECEPTACLE SMT 30 WAY
Allied Electronics
Conn Socket Strip SKT 30 POS 1.27mm Solder ST SMD Tube
Verical
Conn Socket Strip SKT 30 POS 1.27mm Solder ST SMD Tube
Chip One Stop Japan
RECEPTACLE, VERT, 30WAY
element14 APAC

Technical Specifications

RoHS Compliant
Contact Resistance 20 mΩ
Insulation Resistance 50 GΩ
Housing Color Black
Packaging Tube
Mounting Type Surface Mount Vertical
Contact Plating Gold
Number of Rows 2
Number of Mating Cycles 200
Size-Length 19.456 mm
REACH SVHC Compliance No SVHC
Contact Material Beryllium Copper
Flammability Rating UL 94 V-0
Size-Height 4.75 mm
Gender Female
Current Rating 1 A
Pin Pitch 1.27 mm
Lead-Free Status Lead Free
Number of Positions 30
Number of Contacts 30
Housing Material Plastic
Size-Width 3.05 mm
Color Black

Documents

element14
Datasheet 3 pages 7 years ago
Farnell
Datasheet 21 pages 8 years ago
Newark
Datasheet 3 pages 2 years ago
Datasheet 3 pages 6 years ago
Digi-Key
Datasheet 3 pages 11 years ago

Images

Alternate Names

FCI/BERG 87024-615LF
FCI ELECTRONICS 87024-615LF
FRAMATOME 87024-615LF
DUPONT 87024-615LF
MCK 87024-615LF
FCI INC 87024-615LF
BRG 87024-615LF
KESTER 87024-615LF
BERG/FCI 87024-615LF
FCI CONNECT 87024-615LF
FCI CONNECTORS 87024-615LF
FRAME CONNECTORS INT'L 87024-615LF
FCI (ELX) 87024-615LF
DUP 87024-615LF
FCA 87024-615LF
DUPO 87024-615LF
AMPHENOL FCI 87024-615LF
FCI Semiconductor 87024-615LF
FCI (MVL) 87024-615LF
BERG FRAMATOME CONNE 87024-615LF
FCI Automotive 87024-615LF
FCI SINGAPORE PTE LTD 87024-615LF
FCI ELECT 87024-615LF
FCI BERG / CDC DIVI 87024-615LF
Framatome Connectors International 87024-615LF

Search for other parts like 87024- »