Amphenol Communications Solutions 8655MH2501LF

D-Sub Accessories, Input Output Connectors, Straight Exit Metal Hood for 25 position connector - Bulk.
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
ColorSilver
MaterialMetal
PlatingNickel
Technical
Number of Positions25
OrientationStraight
ShieldingShielded
Wire/Cable TypeRound
Dimensions
Depth55.5 mm
Length56.5 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 8655MH2501LF.

Farnell
Datasheet4 pages8 years ago
Electro Sonic
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 8655MH2501LF.

Descriptions

Descriptions of Amphenol Communications Solutions 8655MH2501LF provided by its distributors.

D-Sub Accessories, Input Output Connectors, Straight Exit Metal Hood for 25 position connector - Bulk.
D-Sub Backshells 25P STRT EXIT METAL HOOD
DSUB METAL HOOD 25 | Amphenol FCI (Amphenol CS) 8655MH2501LF
D SUB BACKSHELL, 180DEG, SIZE DB, ZINC;
Hood 180゚ B Shell Size Nickel Zinc Die Cast Bulk
CONN BACKSHELL 25POS 180DEG SHLD
DSUB METAL HOOD 25-8655MH2501L

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8655-MH2501LF

Technical Specifications

Physical
Case/PackageMetal
ColorSilver
MaterialMetal
PlatingNickel
Technical
Number of Positions25
OrientationStraight
ShieldingShielded
Wire/Cable TypeRound
Dimensions
Depth55.5 mm
Length56.5 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 8655MH2501LF.

Farnell
Datasheet4 pages8 years ago
Electro Sonic
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant