Wurth Elektronik 865250140001

WCAP-ASNP Aluminum Electrolytic Capacitors
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance10 µF
Impedance3.8354 Ω
Insulation Resistance2.1 MΩ
Leakage Current10 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape (CT)
PolarityPolar
Ripple Current15 mA
Ripple Current (AC)15 mA
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter4 mm
Height5.5 mm
Height - Seated (Max)5.5118 mm
Length5.5 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 865250140001.

Wurth Elektronik
Datasheet9 pages1 year ago
Newark
Datasheet8 pages9 years ago

Inventory History

3 month trend:
-0.06%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 865250140001.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 865250140001 provided by its distributors.

WCAP-ASNP Aluminum Electrolytic Capacitors
Smd Aluminium Electrolytic Capacitor, Wcap-Asnp Series, 10 F, 6.3 V, Radial Can - Smd, 4 Mm Rohs Compliant: Yes |Wurth Elektronik 865250140001
CAP, 10µF, 6.3V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 10µF; Voltage Rating: 6.3V; ESR: -; Product Range: WCAP-ASNP Series; Lifetime @ Temperature: 2000 hours @ 85°C; Operating Temperature Min: -40°C; Operating

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance10 µF
Impedance3.8354 Ω
Insulation Resistance2.1 MΩ
Leakage Current10 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape (CT)
PolarityPolar
Ripple Current15 mA
Ripple Current (AC)15 mA
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter4 mm
Height5.5 mm
Height - Seated (Max)5.5118 mm
Length5.5 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 865250140001.

Wurth Elektronik
Datasheet9 pages1 year ago
Newark
Datasheet8 pages9 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant