Alpha Wire 86503CY SL005

Cable, Multipair; Tinned Copper; 3; 300V; 26 AWG; 7/34; Oil Resistant PVC; PVC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
86503CY SL005-ND 11 Buy Now »
USD
297.43 297.43 297.43 297.43 297.43
Electronic Supply
86503CY SL005 9,300 Send RFQ »
Mouser
602-86503CY-100 1 Buy Now »
USD
274.63 233.64 211.34 211.34 211.34
Newark
85K9955 0 ··
USD
286.47 275.46 275.46 275.46 275.46
Allied Electronics
70138703 0 ··
USD
257.53 240.11 212.89 212.89 212.89
Area51-Authorized
86503CY SL005 0 ··
Farnell
1515190 0 ··
GBP
94.82 94.82 94.82 94.82 94.82
RS Components
408946 8 Buy Now »
GBP
122.76 122.76 122.76 122.76 122.76
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
86503CY SL005 Contact ··
XS Micro
86503CY SL005 Contact ··

Descriptions

XTRA-GUARD SHIELDED MULTIPAIR CABLE 3PR 100FT 300V GRAY
Newark
Cable, Multipair; Tinned Copper; 3; 300V; 26 AWG; 7/34; Oil Resistant PVC; PVC
Allied Electronics
XTRA-GUARD Multi-Pair Shielded Cable 26AWG 3PR STRND 100' PVC GRAY
Mouser
Cable 26AWG 3PR 6.40 OD XGF Supra shield
RS Components
CABLE, 26AWG, 3PAIR, 30.5M
Farnell
MULTI-PAIR 6COND 26AWG SHLD 100'
Digi-Key

Technical Specifications

Voltage Rating (DC) 300 V
RoHS Compliant
Number of Conductors 6
Conductor Material Tinned Copper
Size-Diameter 6.35 mm
Shielding Yes
Jacket Material PVC
Size-Length 30.48 m
Wire Gauge 26 AWG
Insulation Material PVC
REACH SVHC Compliance No SVHC
Color White

Documents

Farnell
Datasheet 1 page 9 years ago
Allied Electronics
Datasheet 1 page 15 years ago
Datasheet 3 pages 8 years ago
Newark
Datasheet 1 page 10 years ago
Datasheet 3 pages 5 years ago

Images

Alternate Names

ALPHA 86503CY SL005
ALPH 86503CY SL005
ALP 86503CY SL005
ALPHA WIRE COMPANY 86503CY SL005
ALPHA IND 86503CY SL005
ALPHA WIRE CORP 86503CY SL005
ALPHA WIRE CORPORATION 86503CY SL005
ALPHA WIRE CO 86503CY SL005
ALPHA WIR 86503CY SL005
ALPHA WIRE COMP 86503CY SL005
ALPW 86503CY SL005
Alpha Wire & Tubing 86503CY SL005
Alpha Wire & Cable 86503CY SL005
ALPHA WIRE COPORATIO 86503CY SL005
ALPHA WIRE CORPORATION ACCT#1207 86503CY SL005
APLHA WIRE 86503CY SL005
ALPHA COMPANY LTD 86503CY SL005
ALPHA DEARBORN 86503CY SL005
ALPHA WIRELE 86503CY SL005
ALPHA WIRE COMPAGNY 86503CY SL005
ALPHA WIRE ACCT#1207 86503CY SL005
ALPHA WIRE / DEARBORN 86503CY SL005
ALPHA WIRE/EDGE 86503CY SL005
ALPHA WIRE|MARKEL 86503CY SL005
Alpha Wire Braid 86503CY SL005

Search for other parts like 86503CY SL »