Amphenol Communications Solutions 86130105033255E1LF

86130105033255E1LF-8613 M Lf Cnr

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
86130105033255E1LFContact
>1wk

Technical Specifications

Physical
ColorGrey
Contact PlatingGold
MountThrough Hole
Technical
Connector TypeMale Pin
Number of Positions10
Number of Rows2
TerminationSolder
Dimensions
Contact Mating Length6.096 mm
Pitch2.54 mm
Row Spacing2.54 mm

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 86130105033255E1LF.

Descriptions

Descriptions of Amphenol Communications Solutions 86130105033255E1LF provided by its distributors.

86130105033255E1LF-8613 M LF CNR
CONN HDR R/A 10POS .100"

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • Amphenol CS (High Speed IO)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
ColorGrey
Contact PlatingGold
MountThrough Hole
Technical
Connector TypeMale Pin
Number of Positions10
Number of Rows2
TerminationSolder
Dimensions
Contact Mating Length6.096 mm
Pitch2.54 mm
Row Spacing2.54 mm

Compliance

Environmental Classification
RoHSCompliant