FCI 86094648114755V1LF

Conn DIN 41612 RCP 64 POS 2.54mm Solder ST Thru-Hole Tray

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
86094648114755V1LF 2,443 Buy Now »
USD
1.57 1.45 1.23 1.23 1.23
Verical
86094648114755V1LF 2,443 Buy Now »
USD
1.23 1.23 1.23
Chip One Stop Japan
C1S227400330746 2,386 Buy Now »
JPY
188.00 137.00
Avnet
86094648114755V1LF 0 ··
USD
1.37 1.35 1.29 1.29 1.29
Digi-Key
609-2120-ND 519 Buy Now »
USD
2.65 2.41 2.06 1.47 1.31
Mouser
649-8694648147V1LF 616 Buy Now »
USD
2.64 2.40 2.06 1.47 1.30
TTI
86094648114755V1LF 598 Buy Now »
USD
2.36 2.36 2.36 2.36
Newark 2
63K0518 0 ··
USD
3.23 3.23 2.64 2.11 2.11
99K1012 337 Buy Now »
USD
2.97 2.80 2.36 1.74 1.61
Heilind Electronics
BRG86094648114755V1LF 323 Buy Now »
USD
1.91 1.91 1.63 1.58 1.58
Allied Electronics
70247805 141 Buy Now »
USD
1.56 2.23 2.01 1.92 1.92
Farnell
1211668 242 Buy Now »
GBP
1.91 1.59 1.24 1.14 1.14
element14 APAC
1211668 293 Buy Now »
SGD
3.89 3.89 2.72 2.34 2.34
Rutronik
CODIN6898 1,552 Buy Now »
EUR
1.60 1.54
RS Components
251930 168 Buy Now »
GBP
1.97 1.97 1.37 1.18 1.18
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Interstate Connecting Components
86094648114755V1LF 323 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
86094648114755V1LF Contact Send RFQ »
XS Micro
86094648114755V1LF Contact ··
SemiconductorPLUS
86094648114755V1LF Contact ··

Descriptions

DIN TYPE C STR REC LFCNR
Interstate Connecting Components
DIN 41612 - C TYPE SOCKET 64/96
RS Components
DIN TYPE C STR REC LFCNR
Heilind Electronics
SOCKET, DIN41612, CLASS 2, C, 64WAY
element14 APAC
64P FEMALE STRAIGHT C
Rutronik
Conn DIN 41612 RCP 64 POS 2.54mm Solder ST Thru-Hole Tray
Chip One Stop Japan
DIN 41612 PCB CONNECTOR RECEPTACLE 64WAY
Newark
Conn DIN 41612 RCP 64 POS 2.54mm Solder ST Thru-Hole Tray
Avnet
SOCKET, DIN41612, CLASS 2, C, 64WAY
Farnell
Conn DIN 41612 RCP 64 POS 2.54mm Solder ST Thru-Hole Tray
Verical
CONN DIN RECEPT 64POS VERT PCB
Digi-Key
DIN Connectors TYPE C STR RECEPT
Mouser

Technical Specifications

Material Polyester
Flammability Rating UL 94 V-0
Size-Height 11.6 mm
Insulation Resistance 1 TΩ
Number of Contacts 64
Contact Material Copper Alloy
Size-Length 95 mm
Housing Color Gray
Mounting Type Solder
Housing Material Plastic
Number of Mating Cycles 400
Lead-Free Status Lead Free
Color Gray, Light
Number of Positions 96
Size-Width 10.6 mm
REACH SVHC Compliance No SVHC
RoHS Compliant
Voltage Rating (AC) 330 V
Contact Plating Gold over Nickel Gold
Number of Rows 3
Contact Resistance 15 mΩ
Gender Female
Pin Pitch 2.54 mm
Packaging Tray

Documents

Arrow
Datasheet 1 page 10 years ago
Mouser
Datasheet 1 page 10 years ago
Digi-Key
Datasheet 1 page 11 years ago
Allied Electronics
Datasheet 3 pages 3 years ago
element14
Datasheet 1 page 7 years ago

Images

Alternate Names

FCI/BERG 86094648114755V1LF
FCI ELECTRONICS 86094648114755V1LF
FRAMATOME 86094648114755V1LF
DUPONT 86094648114755V1LF
MCK 86094648114755V1LF
FCI INC 86094648114755V1LF
BRG 86094648114755V1LF
KESTER 86094648114755V1LF
BERG/FCI 86094648114755V1LF
FCI CONNECT 86094648114755V1LF
FCI CONNECTORS 86094648114755V1LF
FRAME CONNECTORS INT'L 86094648114755V1LF
FCI (ELX) 86094648114755V1LF
DUP 86094648114755V1LF
FCA 86094648114755V1LF
DUPO 86094648114755V1LF
AMPHENOL FCI 86094648114755V1LF
FCI Semiconductor 86094648114755V1LF
FCI (MVL) 86094648114755V1LF
BERG FRAMATOME CONNE 86094648114755V1LF
FCI Automotive 86094648114755V1LF
FCI SINGAPORE PTE LTD 86094648114755V1LF
FCI ELECT 86094648114755V1LF
FCI BERG / CDC DIVI 86094648114755V1LF
Framatome Connectors International 86094648114755V1LF

Search for other parts like 86094648114755V »