Amphenol Communications Solutions 86094328324755000E1

Din Type C/2 Str Rec Cnr

Submit Request for Quote

Unfortunately we do not know of any distributors for 86094328324755000E1. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Contact PlatingGold
Insulation MaterialPolyester
MountThrough Hole
Technical
Connector TypeReceptacle
Current Rating1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions48
Number of Positions Loaded32
Number of Rows3
TerminationSolder
Dimensions
Pitch2.54 mm

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 86094328324755000E1.

Descriptions

Descriptions of Amphenol Communications Solutions 86094328324755000E1 provided by its distributors.

DIN TYPE C/2 STR REC CNR

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
Contact PlatingGold
Insulation MaterialPolyester
MountThrough Hole
Technical
Connector TypeReceptacle
Current Rating1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions48
Number of Positions Loaded32
Number of Rows3
TerminationSolder
Dimensions
Pitch2.54 mm

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSNon-Compliant