Amphenol Communications Solutions 86093967894765E1LF

Conn DIN 41612 HDR 96 POS 2.54mm Press Fit ST Thru-Hole Tray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing ColorGrey
Housing MaterialThermoplastic
Insulation MaterialPolyester
MountThrough Hole
Technical
Contact Resistance20 mΩ
Current Rating1.5 A
Insulation Resistance1 TΩ
Max Operating Temperature125 °C
Max Voltage Rating (AC)1 kV
Min Operating Temperature-55 °C
Number of Contacts96
Number of Positions96
Number of Rows3
OrientationStraight
TerminationPress-Fit
Voltage Rating1 kV
Dimensions
Depth11.1 mm
Length95 mm
Pitch2.54 mm
Tail Length4.2 mm

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 86093967894765E1LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 86093967894765E1LF provided by its distributors.

Conn DIN 41612 HDR 96 POS 2.54mm Press Fit ST Thru-Hole Tray
DIN Straight Header Press-Fit Style R 96 ways, Class I, Tail Length: 4.20mm
86093967894765E1LF-DIN HEADER STR PF R | Amphenol FCI (Amphenol CS) 86093967894765E1LF

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
Contact PlatingGold
Housing ColorGrey
Housing MaterialThermoplastic
Insulation MaterialPolyester
MountThrough Hole
Technical
Contact Resistance20 mΩ
Current Rating1.5 A
Insulation Resistance1 TΩ
Max Operating Temperature125 °C
Max Voltage Rating (AC)1 kV
Min Operating Temperature-55 °C
Number of Contacts96
Number of Positions96
Number of Rows3
OrientationStraight
TerminationPress-Fit
Voltage Rating1 kV
Dimensions
Depth11.1 mm
Length95 mm
Pitch2.54 mm
Tail Length4.2 mm

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant