Amphenol Communications Solutions 8609360C113755E1LF

64 (60 + 4 Power) Position Din Connector Header, Male Pins Gold Through Hole, Ri
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing ColorGrey
Housing MaterialThermoplastic
Insulation MaterialPolyester
MountThrough Hole
Technical
Contact Resistance20 mΩ
Current Rating1.5 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts60
Number of Positions60
Number of Positions Loaded60
Number of Rows3
OrientationRight Angle
TerminationSolder
Voltage Rating1 kV
Dimensions
Depth10.2 mm
Length94 mm
Pitch2.54 mm
Tail Length2.75 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 8609360C113755E1LF.

Arrow Electronics
Datasheet2 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 8609360C113755E1LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 8609360C113755E1LF provided by its distributors.

64 (60 + 4 Power) Position Din Connector Header, Male Pins Gold Through Hole, Ri
Conn DIN 41612 HDR 60 POS 2.54mm Solder RA Thru-Hole Tray
8609360C113755E1LF-DIN HEADER RA STB M 60+4 | Amphenol FCI (Amphenol CS) 8609360C113755E1LF
DIN 41612 Connectors 60P STD HYBRD HEDR R/A,TYP M SLD TO BRD
CONN DIN 41612 60-POS HDR R/A SLD-TO-BRD
DIN 41612 Connector; Connector Type:DIN 41612; Series:8609; Pitch Spacing:2.54mm; No. of Contacts:60; Gender:Header; No. of Rows:3; Rows Loaded:3; Contact Termination:Right Angle Through Hole; Contact Material:Copper Alloy ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
Contact PlatingGold
Housing ColorGrey
Housing MaterialThermoplastic
Insulation MaterialPolyester
MountThrough Hole
Technical
Contact Resistance20 mΩ
Current Rating1.5 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts60
Number of Positions60
Number of Positions Loaded60
Number of Rows3
OrientationRight Angle
TerminationSolder
Voltage Rating1 kV
Dimensions
Depth10.2 mm
Length94 mm
Pitch2.54 mm
Tail Length2.75 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 8609360C113755E1LF.

Arrow Electronics
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant