FCI 86092646114755E1LF

RECEPTACLE, DIN 41612, A+B, 64WAY

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
1211667 0 ··
GBP
8.77 5.84 4.84 4.07 4.07
element14 APAC
1211667 0 ··
SGD
18.29 15.91 13.38 9.91 9.40
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
86092646114755E1LF 24 Buy Now »
USD
14.00 10.50 10.50 10.50 10.50
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SemiconductorPLUS
86092646114755E1LF Contact ··
XS Micro
86092646114755E1LF Contact ··

Descriptions

RECEPTACLE, DIN 41612, A+B, 64WAY
element14 APAC
RECEPTACLE, DIN 41612, A+B, 64WAY
Farnell

Technical Specifications

Pin Pitch 2.54 mm
Number of Positions 64
Color Gray, Light
Contact Plating Gold over Nickel Gold
Flammability Rating UL 94 V-0
Number of Mating Cycles 400
Insulation Resistance 1 TΩ
Number of Contacts 64
Size-Length 95 mm
Contact Material Copper Alloy
Voltage Rating (AC) 330 V
Mounting Type Solder
RoHS Compliant
Material Polyester
Number of Rows 2
Packaging Tray
Housing Material Plastic
Contact Resistance 15 mΩ
Size-Height 11.6 mm
Gender Female
Lead-Free Status Lead Free
Size-Width 6 mm
Housing Color Gray

Documents

Arrow
Datasheet 1 page 9 years ago
Mouser
Datasheet 1 page 9 years ago
Digi-Key
Datasheet 1 page 11 years ago

Images

Alternate Names

FCI/BERG 86092646114755E1LF
FCI ELECTRONICS 86092646114755E1LF
FRAMATOME 86092646114755E1LF
DUPONT 86092646114755E1LF
MCK 86092646114755E1LF
FCI INC 86092646114755E1LF
BRG 86092646114755E1LF
KESTER 86092646114755E1LF
BERG/FCI 86092646114755E1LF
FCI CONNECT 86092646114755E1LF
FCI CONNECTORS 86092646114755E1LF
FRAME CONNECTORS INT'L 86092646114755E1LF
FCI (ELX) 86092646114755E1LF
DUP 86092646114755E1LF
FCA 86092646114755E1LF
DUPO 86092646114755E1LF
AMPHENOL FCI 86092646114755E1LF
FCI Semiconductor 86092646114755E1LF
FCI (MVL) 86092646114755E1LF
BERG FRAMATOME CONNE 86092646114755E1LF
FCI Automotive 86092646114755E1LF
FCI SINGAPORE PTE LTD 86092646114755E1LF
FCI ELECT 86092646114755E1LF
FCI BERG / CDC DIVI 86092646114755E1LF
Framatome Connectors International 86092646114755E1LF

Search for other parts like 86092646114755E »