FCI 86092645113745E1LF

Conn DIN 41612 HDR 64 POS 2.54mm Solder RA Thru-Hole Tray

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
86092645113745E1LF-ND 0 ··
USD
1.96 1.96
Avnet
86092645113745E1LF 0 ··
USD
1.50 1.42
Farnell 2
1097927 0 ··
GBP
3.60 3.60 3.60 3.60 3.60
2293654 0 ··
GBP
1.71 1.55 1.39 1.08 0.995
element14 APAC 2
2293654 0 ··
SGD
5.10 4.04 3.42 2.31 2.31
1097927 0 ··
SGD
15.06 12.72 11.85 11.85 11.85
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
86092645113745E1LF Contact ··
XS Micro
86092645113745E1LF Contact ··

Descriptions

DIN RA HEADER F
Digi-Key
PLUG, DIN41612, R/A, B, 64WAY, PK5
North Star Micro
Conn DIN 41612 HDR 64 POS 2.54mm Solder RA Thru-Hole Tray
Avnet
PLUG, DIN41612, R/A, B, 64WAY, PK5
Farnell
PLUG, DIN41612, R/A, B, 64WAY
element14 APAC

Technical Specifications

Contact Resistance 15 mΩ
Color Gray, Light
Material Polyester
Contact Material Brass
Insulation Resistance 1 TΩ
Pin Pitch 2.54 mm
Number of Mating Cycles 400
Contact Plating Gold
REACH SVHC Compliance No SVHC
Gender Male
RoHS Compliant
Mounting Type Through Hole
Number of Contacts 64
Flammability Rating UL 94 V-0
Voltage Rating (AC) 330 V
Lead-Free Status Lead Free

Documents

Arrow
Datasheet 2 pages 5 years ago

Images

Alternate Names

FCI/BERG 86092645113745E1LF
FCI ELECTRONICS 86092645113745E1LF
FRAMATOME 86092645113745E1LF
DUPONT 86092645113745E1LF
MCK 86092645113745E1LF
FCI INC 86092645113745E1LF
BRG 86092645113745E1LF
KESTER 86092645113745E1LF
BERG/FCI 86092645113745E1LF
FCI CONNECT 86092645113745E1LF
FCI CONNECTORS 86092645113745E1LF
FRAME CONNECTORS INT'L 86092645113745E1LF
FCI (ELX) 86092645113745E1LF
DUP 86092645113745E1LF
FCA 86092645113745E1LF
DUPO 86092645113745E1LF
AMPHENOL FCI 86092645113745E1LF
FCI Semiconductor 86092645113745E1LF
FCI (MVL) 86092645113745E1LF
BERG FRAMATOME CONNE 86092645113745E1LF
FCI Automotive 86092645113745E1LF
FCI SINGAPORE PTE LTD 86092645113745E1LF
FCI ELECT 86092645113745E1LF
FCI BERG / CDC DIVI 86092645113745E1LF
Framatome Connectors International 86092645113745E1LF

Search for other parts like 86092645113745E »