Schurter 8601.2001.08

FDI Inline Fuse Holder with Leads, 5X20mm, 6.3A, 32V | Schurter 8601.2001.08
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialBrass, Tin
Contact PlatingTin
MaterialThermoplastic
MountFree Hanging, Panel
Weight3.000003 g
Technical
Current Rating6.3 A
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Poles1
TerminationWire Leads
Voltage32 V
Voltage Rating32 V
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Dimensions
Cable Length200 mm

Documents

Download datasheets and manufacturer documentation for Schurter 8601.2001.08.

Fuses Unlimited
Datasheet2 pages9 years ago
Master Electronics
Datasheet2 pages3 years ago
Newark
Datasheet2 pages6 years ago
Datasheet2 pages9 years ago
Sager Electronics
Datasheet2 pages6 years ago
Burklin Elektronik
Datasheet2 pages2 years ago
Future Electronics
Datasheet2 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Datasheet2 pages11 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
TME
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-11.17%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 8601.2001.08.

Descriptions

Descriptions of Schurter 8601.2001.08 provided by its distributors.

FDI Inline Fuse Holder with Leads, 5X20mm, 6.3A, 32V | Schurter 8601.2001.08
Cable fuse holder, 5 x 20 mm, 6.3 A, 32 V, in-line mounting, 8601.2001.08
Fuse Holder 6.3A 32VDC/32VAC Panel Mount Lug Bulk Automotive
Cartridge In Line Fuse Holder, 6.3A, 32V; Fuse Holder Type:Cartridge In Line Fuse Holder; Fuse Current:6.3A; Fuse Size Held:5Mm X 20Mm; Holder Terminals:Wire Leaded; No. Of Fuses:1Fuses; Product Range:Fdi Series Rohs Compliant: Yes |Schurter 8601.2001.08
Voltage Rating Max. V = 32 / Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Width mm = 5 / Assembly Type = In-Line / Length mm = 20 / Rated Current A = 6.3 / Storage Temperature Min. °C = 0 / IP Rating = IP40 / Fuse Compatibility = 5 x 20 mm / Storage Temperature Max. °C = 60 / Holder Material = Thermoplastic / Holder Colour = Black

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialBrass, Tin
Contact PlatingTin
MaterialThermoplastic
MountFree Hanging, Panel
Weight3.000003 g
Technical
Current Rating6.3 A
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Poles1
TerminationWire Leads
Voltage32 V
Voltage Rating32 V
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Dimensions
Cable Length200 mm

Documents

Download datasheets and manufacturer documentation for Schurter 8601.2001.08.

Fuses Unlimited
Datasheet2 pages9 years ago
Master Electronics
Datasheet2 pages3 years ago
Newark
Datasheet2 pages6 years ago
Datasheet2 pages9 years ago
Sager Electronics
Datasheet2 pages6 years ago
Burklin Elektronik
Datasheet2 pages2 years ago
Future Electronics
Datasheet2 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Datasheet2 pages11 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
TME
Datasheet2 pages14 years ago

Compliance

Environmental Classification
ApprovalsCE
Radiation HardeningNo
RoHSCompliant