Wurth Elektronik 860021375010

WCAP-ATG5 Aluminum Electrolytic Capacitors
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance6.8 µF
Leakage Current81.6 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingTape & Box (TB)
PolarityPolar
Ripple Current82 mA
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter10 mm
Height12.5 mm
Height - Seated (Max)13.9954 mm
Lead Pitch5.0038 mm
Length12.5 mm
Pitch5 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 860021375010.

Wurth Elektronik
Datasheet7 pages9 years ago

Inventory History

3 month trend:
-0.57%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 860021375010.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 860021375010 provided by its distributors.

WCAP-ATG5 Aluminum Electrolytic Capacitors
Aluminium Electrolytic Capacitor, Wcap-Atg5 Series, 6.8 F, 20%, 400 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 860021375010
CAP, 6.8µF, 400V, 20%; Capacitance: 6.8µF; Voltage Rating: 400V; Product Range: WCAP-ATG5 Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 12.5mm; Operating Tem

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance6.8 µF
Leakage Current81.6 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingTape & Box (TB)
PolarityPolar
Ripple Current82 mA
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter10 mm
Height12.5 mm
Height - Seated (Max)13.9954 mm
Lead Pitch5.0038 mm
Length12.5 mm
Pitch5 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 860021375010.

Wurth Elektronik
Datasheet7 pages9 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant