Wurth Elektronik 860010473011

WCAP-ATG8 Aluminum Electrolytic Capacitors
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MaterialAluminium
MountThrough Hole
Technical
Capacitance220 µF
Dissipation Factor14 %
Leakage Current55 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
PolarityPolar
Ripple Current310 mA
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter6.3 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Pitch2.4892 mm
Length11 mm
Pitch2.5 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 860010473011.

Wurth Elektronik
Datasheet7 pages9 years ago

Inventory History

3 month trend:
+1.51%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 860010473011.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 860010473011 provided by its distributors.

WCAP-ATG8 Aluminum Electrolytic Capacitors
Aluminium Electrolytic Capacitor, Wcap-Atg8 Series, 220 F, 20%, 25 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 860010473011
CAP, 220µF, 25V, 20%; Capacitance: 220µF; Voltage Rating: 25V; Product Range: WCAP-ATG8 Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 6.3mm; Lead Spacing: 2.5mm; Height: 11mm; Operating Temp

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Case/PackageRadial
MaterialAluminium
MountThrough Hole
Technical
Capacitance220 µF
Dissipation Factor14 %
Leakage Current55 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
PolarityPolar
Ripple Current310 mA
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter6.3 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Pitch2.4892 mm
Length11 mm
Pitch2.5 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 860010473011.

Wurth Elektronik
Datasheet7 pages9 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant