Texas Instruments 8551501VA

egulating Pulse Width Modulator 18-CDIP -55 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCDIP
Number of Pins18
Technical
Duty Cycle49 %
Fall Time100 ns
Max Operating Temperature125 °C
Max Supply Voltage35 V
Min Operating Temperature-55 °C
Output Current100 A
PackagingRail/Tube
Rise Time300 ns
Switching Frequency400 kHz
TopologyBoost, Flyback, Push-Pull
Dimensions
Height5.08 mm
Length23.1 mm
Thickness4.57 mm
Width6.92 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 8551501VA.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet11 pages9 years ago
Datasheet13 pages16 years ago
Datasheet13 pages16 years ago
Technical Drawing2 pages21 years ago
Datasheet4 pages26 years ago
SHENGYU ELECTRONICS
Datasheet11 pages2 years ago
Arrow Electronics
Datasheet12 pages11 years ago

Alternate Parts

Price @ 1000
$ 1.635
$ 1.635
Stock
889
159,425
159,425
Authorized Distributors
0
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
18
18
18
Logic Function
-
-
-
Frequency
-
400 kHz
400 kHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
35 V
35 V
35 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 8551501VA.

Related Parts

Descriptions

Descriptions of Texas Instruments 8551501VA provided by its distributors.

egulating Pulse Width Modulator 18-CDIP -55 to 125
Voltage Mode PWM Controller 100mA 400kHz 18-Pin CDIP
Regulating Pulse Width Modulator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageCDIP
Number of Pins18
Technical
Duty Cycle49 %
Fall Time100 ns
Max Operating Temperature125 °C
Max Supply Voltage35 V
Min Operating Temperature-55 °C
Output Current100 A
PackagingRail/Tube
Rise Time300 ns
Switching Frequency400 kHz
TopologyBoost, Flyback, Push-Pull
Dimensions
Height5.08 mm
Length23.1 mm
Thickness4.57 mm
Width6.92 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 8551501VA.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet11 pages9 years ago
Datasheet13 pages16 years ago
Datasheet13 pages16 years ago
Technical Drawing2 pages21 years ago
Datasheet4 pages26 years ago
SHENGYU ELECTRONICS
Datasheet11 pages2 years ago
Arrow Electronics
Datasheet12 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago