Littelfuse 85500001009

Cap (fuse 5 x 20 mm), IP40 for fuse holder 850/851/852/853, 85500001009
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialCopper
Technical
Contact Resistance5 mΩ
Current Rating10 A
Fuse Current10 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8536908085
TerminationQuick Connect
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Length20.8 mm
Width8.3 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 85500001009.

Newark
Datasheet1 page18 years ago
LKR
Datasheet2 pages4 years ago
Future Electronics
Datasheet2 pages10 years ago
Burklin Elektronik
Datasheet2 pages8 years ago
element14 APAC
Datasheet1 page18 years ago

Inventory History

3 month trend:
-20.42%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 85500001009.

Related Parts

Descriptions

Descriptions of Littelfuse 85500001009 provided by its distributors.

Cap (fuse 5 x 20 mm), IP40 for fuse holder 850/851/852/853, 85500001009
Fuse Holder 10A 250V Quick Connect Panel Mount Bulk
FUSE HOLDER, CAP, 5X20MM IP40; SVHC:No SVHC (20-Jun-2011); Fuse Current:10A; Fuse Holder Type:Panel; No. of Fuses:1; Series:855; Terminal Type:Quick Connect; Voltage Rating V AC:250V; Voltage Rating V DC:250V
FUSE HOLDER CAP, 5 X 20MM; Voltage Rating VDC:250V; Fuse Holder Type:Enclosed Bayonet Style; Holder Terminals:Quick Connect; No. of Fuses:1; Fuse Size Held:5 x 20mm; Fuse Size Metric:5 x 20mm; Fuse Terminals:Ferrule ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialCopper
Technical
Contact Resistance5 mΩ
Current Rating10 A
Fuse Current10 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8536908085
TerminationQuick Connect
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Length20.8 mm
Width8.3 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 85500001009.

Newark
Datasheet1 page18 years ago
LKR
Datasheet2 pages4 years ago
Future Electronics
Datasheet2 pages10 years ago
Burklin Elektronik
Datasheet2 pages8 years ago
element14 APAC
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsIP40
REACH SVHCUnknown
RoHSCompliant