854S006AGILF Renesas Clock Fanout Buffer

IDT, Clock Fanout Buffer 1: 6 1.7GHz 24-TSSOP (0.173", 4.40mm Width)

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins24
Technical
Ambient Temperature Range High85 °C
Duty Cycle53 %
Frequency1.7 GHz
InputLVDS
Max Duty Cycle53 %
Max Frequency1.7 GHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage2.375 V
Nominal Supply Current55 mA
Number of Circuits1
Number of Elements1
Number of Inputs1
Number of Outputs6
Propagation Delay850 ps
Turn-On Delay Time850 ps
Dimensions
Height1.2 mm
Length7.8 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Renesas 854S006AGILF.

SHENGYU ELECTRONICS
Datasheet17 pages10 years ago
Integrated Device Technology
Datasheet18 pages10 years ago
Datasheet15 pages18 years ago
Upverter
Technical Drawing2 pages5 years ago
Jameco
Datasheet15 pages18 years ago

Inventory History

3 month trend:
-7.73%

Engineering Resources

View Evaluation kits and Reference designs for Renesas 854S006AGILF.

Related Parts

Descriptions

Descriptions of Renesas 854S006AGILF provided by its distributors.

IDT, Clock Fanout Buffer 1:6 1.7GHz 24-TSSOP (0.173", 4.40mm Width)
Clock Fanout Buffer 12-OUT 24-Pin TSSOP Tube
Low Skew,1-to-6,Differential-to-LVDS Fanout Buffer
Tin Surface Mount Active TSSOP Clock (Type) IC 53% 85C 1.7GHz 850ps
2.375V~3.465V 1.7GHz TSSOP-24 Clock Buffers, Drivers ROHS
Clock Buffer FANOUT BUFFER, 2GHZ
Fanout Buffer, 1.7Ghz, Tssop-24; Clock Ic Type:fanout Buffer; Frequency:1.7Ghz; No. Of Outputs:2Outputs; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Clock Ic Case Style:tssop; No. Of Pins:24Pins; Operating Temperature Rohs Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins24
Technical
Ambient Temperature Range High85 °C
Duty Cycle53 %
Frequency1.7 GHz
InputLVDS
Max Duty Cycle53 %
Max Frequency1.7 GHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage2.375 V
Nominal Supply Current55 mA
Number of Circuits1
Number of Elements1
Number of Inputs1
Number of Outputs6
Propagation Delay850 ps
Turn-On Delay Time850 ps
Dimensions
Height1.2 mm
Length7.8 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Renesas 854S006AGILF.

SHENGYU ELECTRONICS
Datasheet17 pages10 years ago
Integrated Device Technology
Datasheet18 pages10 years ago
Datasheet15 pages18 years ago
Upverter
Technical Drawing2 pages5 years ago
Jameco
Datasheet15 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago