3M 8534-4500PL

Polarized Boardmount Socket (34 pos) .100 centerline straight solder tails

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
8534-4500PL 600 Buy Now »
USD
3.21 3.21 3.21
Avnet
8534-4500PL 34 Buy Now »
USD
3.70 3.65 3.45 3.45 3.45
Digi-Key
MSPV34-ND 372 Buy Now »
USD
6.24 5.98 4.94 3.64 3.46
Newark 2
99K0939 876 Buy Now »
USD
7.65 7.65 6.36 5.48 5.48
55M0168 93 Buy Now »
USD
6.43 6.43 5.05 4.01 3.67
Chip One Stop Japan
C1S732400269490 30 Buy Now »
JPY
855.00 655.00 655.00 655.00 655.00
TTI
8534-4500PL 822 Buy Now »
USD
4.64 4.64 4.64 4.64
Mouser
517-8534-4500PL 152 Buy Now »
USD
6.21 6.21 5.20 3.75 3.49
Chip One Stop Global
C1S732400269490 254 Buy Now »
JPY
677.00 590.00 487.00 396.00 396.00
Heilind Electronics
MMM8534-4500PL 100 Buy Now »
USD
4.78 4.78 4.00 4.00 4.00
Allied Electronics
70114391 23 Buy Now »
USD
4.39 4.17 3.96 3.96 3.96
Interstate Connecting Components
8534-4500PL 100 Buy Now »
element14 APAC
9138668 5,261 Buy Now »
PHP
182.80 182.80 182.80 182.80 182.80
Farnell 2
9138668 1,089 Buy Now »
GBP
4.22 3.79 2.95 2.68 2.68
2125321 93 Buy Now »
GBP
4.80 4.80 3.67 2.99 2.83
Distrelec
8534-4500 PL 341 Buy Now »
EUR
5.69 5.24 4.84 4.84 4.84
RS Components
4999718 202 Buy Now »
GBP
4.35 4.35 3.47 2.82 2.82
Avnet Europe
8534-4500PL 0 ··
EUR
3.33 2.62 2.62
Avnet Asia
8534-4500PL 0 ··
USD
2.95 2.37
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
8534-4500PL 20 Buy Now »
USD
4.02 2.01 2.01 2.01 2.01
TME
8534-4500PL 84 Buy Now »
USD
4.04 4.04 3.13 3.13 3.13
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
8534-4500PL Contact ··
SemiconductorPLUS
8534-4500PL Contact ··

Descriptions

SOCKET, PCB, 34WAY; Connector Type:Wire-to-Board; Gender:Socket; Ways, No. of:34; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:8500; Contact Plating:Gold over Nickel; Rows, No. of:2; Colour:Grey; Current Rating:1A; Flammability Rating:UL94V-0; Material:Glass filled Polyester; No. of Contacts:34; No. of Mating Cycles:200; No. of Poles:34; Pitch:2.54mm; Polarisation Type:Bump; Resistance, Insulation:1000Mohm; Temp, Op. Max:105°C; Temp, Op. Min:-55°C; Voltage, Working:350V; PCB Hole Diameter:0.89mm; Thickness, Cut PCB Max:1.6mm
Farnell
34 way low profile board straight socket
RS Components
Conn Socket Strip SKT 34 POS 2.54mm Solder ST Thru-Hole
Avnet Asia
Multipole socket DIN 41651 [3M] 8534-4500 PL Multipole socket DIN 41651
Distrelec
Polarized Boardmount Socket (34 pos) .100 centerline straight solder tails
Allied Electronics
Conn Socket Strip SKT 34 POS 2.54mm Solder ST Thru-Hole
Verical
SOCKET, PCB, 34WAY; Series:8500; Pitch Spacing:2.54mm; No. of Rows:2; No. of Contacts:34; Gender:Receptacle; Contact Plating:Gold; Contact Material:Copper; Colour:Grey; Connector Type:Wire-to-Board; Connector Type:Board to Board; Contact Material:Copper Alloy; Contact Plating:Gold over Nickel; Current Rating:1A; Cut Thickness for PCBs Max:1.6mm; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Lead Spacing:2.54mm; Material:Glass Filled Polyester; No. of Mating Cycles:200; No. of Poles:34; No. of Ways:34; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; PCB Hole Diameter:0.89mm; Polarisation Type:Bump; Termination Method:Solder; Working Voltage:350V
element14 APAC
SOCKET, PCB, 34WAY; Connector Type:Wire-to-Board; Gender:Socket; Ways, No. of:34; Lead Spacing:2.54mm; Termination Method:Solder; Material, Contact:Copper Alloy; Series:8500; Plating, Contact:Gold over Nickel; Rows, No. of:2; ;RoHS Compliant: Yes
Newark
Conn Socket Strip SKT 34 POS 2.54mm Solder ST Thru-Hole
Chip One Stop Japan
Conn Socket Strip SKT 34 POS 2.54mm Solder ST Thru-Hole
Avnet
Socket; IDC; female; PIN:34; straight; THT; gold plated; 3A; 2.54mm
TME
CONN SOCKET PCB VERT 34POS .1"
Digi-Key
Conn Socket Strip SKT 34 POS 2.54mm Solder ST Thru-Hole
Chip One Stop Global

Technical Specifications

Mounting Type Through Hole Vertical
Size-Height 10.8 mm
Material Polyester
Flammability Rating UL 94 V-0
Number of Rows 2
Housing Material Plastic
Gender Female
Number of Mating Cycles 200
Size-Length 47.7 mm
RoHS Compliant
Size-Width 6.1 mm
Number of Contacts 34
Contact Material Copper Alloy
Lead-Free Status Lead Free
Current Rating 1 A
Orientation Straight
Number of Positions 34
Packaging Bulk
Housing Color Gray
REACH SVHC Compliance No SVHC
Contact Plating Gold Gold over Nickel
Insulation Resistance 1 GΩ
Color Gray
Pin Pitch 2.54 mm

Documents

Verical
Datasheet 5 pages 8 years ago
element14 APAC
Datasheet 3 pages 13 years ago
Jameco
Datasheet 4 pages 7 years ago
Compliance Statements
Conflict Mineral Statement 4 pages 3 years ago
Conflict Mineral Statement 4 pages 3 years ago

Images

Alternate Names

3M COMPANY 8534-4500PL
MMM 8534-4500PL
3M CORP 8534-4500PL
3M TOUCH SYSTEMS 8534-4500PL
3MTOUCH 8534-4500PL
3M COMP 8534-4500PL
3M ELECTRICAL SPEC 8534-4500PL
3M Electronic Solutions Division 8534-4500PL
3M CORPORATION 8534-4500PL
3M Scotch 8534-4500PL
3M - ISD 8534-4500PL
3M PREFERRED CONVERTER 8534-4500PL
3M-CO 8534-4500PL
3M HONG KONG LTD 8534-4500PL
3M ESM 8534-4500PL
THE 3M CO 8534-4500PL
3M GROUP 8534-4500PL
3M (TC) 8534-4500PL
3M-SCC 8534-4500PL
3M Electronic Specialty 8534-4500PL
3m Electrical Products Div 8534-4500PL
3M - EPD 8534-4500PL
3M/R 8534-4500PL
3m Ohesd 8534-4500PL
3M Taiwan Ltd 8534-4500PL

Search for other parts like 8534- »