C&K Components 8532MZBE3

Pushbutton Switch, SPST, OFF-MOM, .150" Round Plunger, Red Cap, Solder, Gold, 0.4VAC | C&K 8532MZBE3
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Phenolic, Polyester
Contact PlatingGold
MountPanel
Technical
Electrical Life250 kcycles
Max Operating Temperature65 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationStraight
Power Rating400 mW
Switch FunctionOff-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length3.81 mm
Depth9.53 mm
Length9.53 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 8532MZBE3.

Sager Electronics
Datasheet5 pages7 years ago
Electro Sonic
Datasheet5 pages6 years ago
Datasheet5 pages13 years ago
Datasheet5 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 8532MZBE3.

Related Parts

Descriptions

Descriptions of C&K Components 8532MZBE3 provided by its distributors.

Pushbutton Switch, SPST, OFF-MOM,.150" Round Plunger, Red Cap, Solder, Gold,0.4VAC | C&K 8532MZBE3
C&K 8532MZBE3 Switches > Pushbutton > SubMiniature Push > Sealed Sub Mini Push
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Panel Mount Solder Lug Bulk
Pushbutton Switches SPST OFF(ON) RED
Pushbutton |C&k Components 8532MZBE3

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialGlass, Phenolic, Polyester
Contact PlatingGold
MountPanel
Technical
Electrical Life250 kcycles
Max Operating Temperature65 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationStraight
Power Rating400 mW
Switch FunctionOff-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length3.81 mm
Depth9.53 mm
Length9.53 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 8532MZBE3.

Sager Electronics
Datasheet5 pages7 years ago
Electro Sonic
Datasheet5 pages6 years ago
Datasheet5 pages13 years ago
Datasheet5 pages8 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant