Littelfuse 852855

Fusehldr/cap 5X20 Pcb 100EA Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
MaterialThermoplastic
MountPCB
Technical
Current Rating16 A
Number of Circuits1
OrientationVertical
PackagingBulk
TerminationPC Pin
Voltage250 V
Dimensions
Length32.8 mm
Width12.4 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 852855.

DigiKey
Datasheet1 page21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 852855.

Descriptions

Descriptions of Littelfuse 852855 provided by its distributors.

FUSEHLDR/CAP 5X20 PCB 100EA BULK

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • 852/855

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
MaterialThermoplastic
MountPCB
Technical
Current Rating16 A
Number of Circuits1
OrientationVertical
PackagingBulk
TerminationPC Pin
Voltage250 V
Dimensions
Length32.8 mm
Width12.4 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 852855.

DigiKey
Datasheet1 page21 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSNon-Compliant