3M 8520-4500PL

Board-To-Board Connector, Vertical, 8500 Series, Through Hole, Receptacle, 20, 2.54 mm

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
MSPV20-ND 1,746 Buy Now »
USD
4.65 4.46 3.72 2.70 2.51
Avnet
8520-4500PL 1 Buy Now »
USD
2.65 2.61 2.47 2.47 2.47
Verical
8520-4500PL 600 Buy Now »
USD
2.03 2.03 2.03
Chip One Stop Japan
C1S732400269472 31 Buy Now »
USD
2.94 2.94 2.94 2.94 2.94
TTI
8520-4500PL 444 Buy Now »
USD
3.32 3.32 3.32 3.32
Mouser
517-8520-4500PL 312 Buy Now »
USD
4.44 4.44 3.72 2.67 2.49
Newark 2
99K0937 0 ··
USD
5.09 5.09 4.23 3.65 3.65
64M6469 157 Buy Now »
USD
4.60 4.60 3.61 2.87 2.63
Chip One Stop Global 2
C1S732400269472 173 Buy Now »
USD
4.39 4.00 3.34 3.34 3.34
C1S732400629984 669 Buy Now »
USD
3.16 2.22 2.22
Allied Electronics
70114390 191 Buy Now »
USD
3.14 2.98 2.83 2.83 2.83
Heilind Asia
MMM8520-4500PL 90 Buy Now »
USD
4.57 4.57 4.37 4.37 4.37
Heilind Electronics
MMM8520-4500PL 0 ··
Farnell 2
9138641 142 Buy Now »
GBP
3.19 2.88 2.23 2.01 1.83
2672565 0 ··
GBP
3.36 2.64 2.29 2.01 2.01
element14 APAC
9138641 284 Buy Now »
SGD
6.60 6.60 5.28 4.30 4.30
Distrelec
8520-4500 PL 234 Buy Now »
EUR
3.25 2.99 2.76 2.76 2.76
Avnet Europe
JE150318747 100 Buy Now »
USD
2.38 2.02 1.87
RS Components
4999695 403 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
8520-4500PL 6 Buy Now »
USD
4.86 3.24 3.24 3.24 3.24
TME 2
3M-8520-4500PL 126 Buy Now »
USD
2.68 2.39 1.86 1.86 1.86
8520-4500PL 165 Buy Now »
USD
2.28 2.28 2.03 1.77 1.77
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
8520-4500PL Contact ··

Descriptions

8500 Series 2.54mm 20 Way 2 Row Straight PCB Socket Through Hole Socket Strip
Allied Electronics
RECEPTACLE, THT, VERTICAL, 2.54MM, 20WAY
Farnell
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole
Chip One Stop Japan
RECEPTACLE, THT, VERTICAL, 2.54MM, 20WAY
element14 APAC
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole
Verical
Socket; IDC; female; PIN:20; THT; 1.27mm; Contacts ph:2.54mm
TME
CONN SOCKET PCB VERT 20POS .1"
Digi-Key
Multipole socket DIN 41651 [3M] 8520-4500 PL Multipole socket DIN 41651
Distrelec
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole
Chip One Stop Global
Board-To-Board Connector, Vertical, 8500 Series, Through Hole, Receptacle, 20, 2.54 mm
Newark
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole
Avnet Europe
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole
Avnet
20 way low profile board straight socket
RS Components

Technical Specifications

Lead-Free Status Lead Free
Insulation Resistance 1 GΩ
Contact Plating Gold Gold over Nickel
Size-Height 10.8 mm
Contact Material Copper Alloy
RoHS Compliant
Material Polyester
Housing Material Plastic
Gender Female
Current Rating 1 A
Number of Positions 20
Size-Length 30 mm
Number of Contacts 20
Housing Color Gray
REACH SVHC Compliance No SVHC
Flammability Rating UL 94 V-0
Number of Mating Cycles 200
Color Gray
Pin Pitch 2.54 mm
Size-Width 6.1 mm
Mounting Type Through Hole Vertical
Number of Rows 2
Orientation Straight
Packaging Bulk

Documents

element14
Datasheet 5 pages 8 years ago
TME
Datasheet 3 pages 13 years ago
Jameco
Datasheet 4 pages 8 years ago
Compliance Statements
Conflict Mineral Statement 4 pages 4 years ago
Conflict Mineral Statement 4 pages 4 years ago

Images

Alternate Names

3M COMPANY 8520-4500PL
MMM 8520-4500PL
3M CORP 8520-4500PL
3M TOUCH SYSTEMS 8520-4500PL
3MTOUCH 8520-4500PL
3M COMP 8520-4500PL
3M ELECTRICAL SPEC 8520-4500PL
3M Electronic Solutions Division 8520-4500PL
3M CORPORATION 8520-4500PL
3M Scotch 8520-4500PL
3M - ISD 8520-4500PL
3M PREFERRED CONVERTER 8520-4500PL
3M-CO 8520-4500PL
3M HONG KONG LTD 8520-4500PL
3M ESM 8520-4500PL
THE 3M CO 8520-4500PL
3M GROUP 8520-4500PL
3M (TC) 8520-4500PL
3M-SCC 8520-4500PL
3M Electronic Specialty 8520-4500PL
3m Electrical Products Div 8520-4500PL
3M - EPD 8520-4500PL
3M/R 8520-4500PL
3m Ohesd 8520-4500PL
3M Taiwan Ltd 8520-4500PL

Search for other parts like 8520- »