Souriau 85106R1210S5066

Conn Circular F 10 POS Crimp ST Cable Mount 10 Terminal 1 Port

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountFree Hanging
Technical
Connector TypePlug
Current Rating7.5 A
Fastening TypeBayonet
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions10
PackagingBulk
TerminationCrimp

Engineering Resources

View Evaluation kits and Reference designs for Souriau 85106R1210S5066.

Related Parts

Descriptions

Descriptions of Souriau 85106R1210S5066 provided by its distributors.

Conn Circular F 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
CONN PLUG FMALE 10POS GOLD CRIMP

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 851-06R12-10S50-66

Technical Specifications

Physical
Contact PlatingGold
MountFree Hanging
Technical
Connector TypePlug
Current Rating7.5 A
Fastening TypeBayonet
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions10
PackagingBulk
TerminationCrimp

Compliance

Environmental Classification
RoHSNon-Compliant