Mill-Max 851-93-050-30-001000

Conn Socket Strip SKT 50 POS 1.27mm Solder ST SMD

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
ED1150-ND 0 ··
USD
7.94 7.94
Sager Electronics
851-93-050-30-001000 0 ··
USD
16.73 10.01 10.01
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
851-93-050-30-001000 Contact ··

Descriptions

Conn Socket Strip SKT 50 POS 1.27mm Solder ST SMD
Sager Electronics
CONN SOCKET .207 50POS .050 SMT
Digi-Key

Technical Specifications

Housing Color Black
Packaging Bulk
Number of Rows 1
Mounting Type Surface Mount
Housing Material Plastic
Size-Height 5.26 mm
Contact Material Brass
Number of Contacts 50
Size-Width 2.21 mm
Lead-Free Status Contains Lead
Size-Length 63.88 mm
Pin Pitch 1.27 mm
Number of Positions 50
RoHS Non-Compliant
Contact Plating Gold

Documents

Digi-Key
Datasheet 1 page 10 years ago
Mouser
Datasheet 1 page 10 years ago

Alternate Names

MILMAX 851-93-050-30-001000
MILL-MAX MFG CORP 851-93-050-30-001000
MILL 851-93-050-30-001000
MILL-MAX MFG 851-93-050-30-001000
Mill-Max Manufacturing Corp 851-93-050-30-001000
MILL-M 851-93-050-30-001000
PRD 851-93-050-30-001000
MILL-MAX MANUFACTURING 851-93-050-30-001000
MILL-MAX MANUFACTURI 851-93-050-30-001000
MILL-MAX MANUFACTURING CORP (VA) 851-93-050-30-001000
MILL-MAX (PINS) 851-93-050-30-001000
MILL-MAX (SOCKETS) 851-93-050-30-001000
MILL-MAX CORP 851-93-050-30-001000
Mill-Max Manufa 851-93-050-30-001000
MILL-MAXPC 851-93-050-30-001000
MILL-MAX MFG Corporation 851-93-050-30-001000
MILL-MAX MGF CORP 851-93-050-30-001000
MIL 851-93-050-30-001000
MILL-MAX TX14p 851-93-050-30-001000
MILL-MAX:OBSOLETE NO 851-93-050-30-001000
MILL-MAX MANUF CORP 851-93-050-30-001000
*MILL-MAX (48 PINS) 851-93-050-30-001000
Mill-Max Manufacturing Corpora 851-93-050-30-001000

Search for other parts like 851- »