Molex 850400000

Connector, din-41612, pcb Mount, plug, 32 Contacts, skt, 0.1 Pitch, pc Tail Terminal, guide Slot

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountThrough Hole
Technical
Contact Resistance20 mΩ
Current Rating1.5 A
Data Rate622 Mbps
Max Operating Temperature125 °C
Max Voltage Rating (AC)1 kV
Min Operating Temperature-55 °C
Number of Circuits32
Number of Columns16
Number of Contacts32
Number of Positions32
Number of Rows2
OrientationVertical
PackagingBulk
TerminationSolder
Voltage Rating (AC)250 V
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 850400000.

Molex
Datasheet2 pages10 years ago
Technical Drawing2 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages11 years ago

Supply Chain

Country of OriginIN

Engineering Resources

View Evaluation kits and Reference designs for Molex 850400000.

Related Parts

Descriptions

Descriptions of Molex 850400000 provided by its distributors.

Connector,din-41612,pcb Mount,plug,32 Contacts,skt,0.1 Pitch,pc Tail Terminal,guide Slot
Conn DIN 41612 F 32 POS 2.54mm Solder ST Thru-Hole Box
2.54mm (.100") Pitch DIN 41612/EIC 603-2 Mixed Layout Connector, Male Style M(Hybrid type), Inverse Press-Fit, 1µm (40µ") Gold (Au) Selective, 48 Circuits, Lead Free

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0850400000
  • 85040-0000

Technical Specifications

Physical
Contact PlatingGold
MountThrough Hole
Technical
Contact Resistance20 mΩ
Current Rating1.5 A
Data Rate622 Mbps
Max Operating Temperature125 °C
Max Voltage Rating (AC)1 kV
Min Operating Temperature-55 °C
Number of Circuits32
Number of Columns16
Number of Contacts32
Number of Positions32
Number of Rows2
OrientationVertical
PackagingBulk
TerminationSolder
Voltage Rating (AC)250 V
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 850400000.

Molex
Datasheet2 pages10 years ago
Technical Drawing2 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago