Molex 85003-2529

Connector, DIN-41612, PCB Mount, RECEPT, 96 Contacts, PIN, 0.1 Pitch, R ANGLE PC TAIL Terminal
Obsolete
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountThrough Hole
Technical
Contact Resistance20 mΩ
Current Rating1 A
Data Rate622 Mbps
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Circuits96
Number of Columns16
Number of Contacts96
Number of Positions96
Number of Rows3
OrientationRight Angle
TerminationSolder
Voltage Rating (AC)250 V
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 85003-2529.

Molex
Datasheet2 pages10 years ago
Datasheet1 page20 years ago
Master Electronics
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages11 years ago

Inventory History

3 month trend:
+7.69%

Supply Chain

Country of OriginIN
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 85003-2529.

Related Parts

Descriptions

Descriptions of Molex 85003-2529 provided by its distributors.

Connector, DIN-41612, PCB Mount, RECEPT, 96 Contacts, PIN, 0.1 Pitch, R ANGLE PC TAIL Terminal
Conn DIN 41612 HDR 96 POS 2.54mm Solder RA Thru-Hole Tray
2.54mm Pitch DIN 41612 Header; Style C; RA; TH; Go
2.54mm Pitch DIN 41612 Header, Style C, Right-Angle , Through Hole ,1µm Selective Gold (Au) , 96 Circuits, First-Mate-Last-Break Pins Available, Lead-Free

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0850032529
  • 850032529

Technical Specifications

Physical
Contact PlatingGold
MountThrough Hole
Technical
Contact Resistance20 mΩ
Current Rating1 A
Data Rate622 Mbps
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Circuits96
Number of Columns16
Number of Contacts96
Number of Positions96
Number of Rows3
OrientationRight Angle
TerminationSolder
Voltage Rating (AC)250 V
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 85003-2529.

Molex
Datasheet2 pages10 years ago
Datasheet1 page20 years ago
Master Electronics
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago