Mill-Max 850-40-006-10-001000

STANDARD PIN HEADER, 06 Pins, Tin (matte) over Nickel | Mill-Max 850-40-006-10-001000
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
MountThrough Hole
Technical
Connector TypeMale Pin
Number of Positions6
Number of Rows1
TerminationSolder
Dimensions
Contact Mating Length2.9972 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Mill-Max 850-40-006-10-001000.

Upverter
Datasheet1 page10 years ago
Sager Electronics
Datasheet1 page11 years ago
Datasheet1 page13 years ago

Inventory History

3 month trend:
-48.85%

Alternate Parts

Price @ 1000
$ 3.255
$ 6.318
$ 6.318
Stock
4,657
94
94
Authorized Distributors
7
6
6
Gender
-
-
-
Pitch
1.27 mm
-
-
Number of Positions
6
-
-
Number of Rows
1
-
-
Mount
Through Hole
-
-
Contact Plating
Tin
-
-
Housing Material
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Mill-Max 850-40-006-10-001000.

Related Parts

Descriptions

Descriptions of Mill-Max 850-40-006-10-001000 provided by its distributors.

STANDARD PIN HEADER, 06 Pins, Tin (matte) over Nickel | Mill-Max 850-40-006-10-001000
Conn Unshrouded Header HDR 6 POS 1.27mm Solder ST Top Entry Thru-Hole
Headers & Wire Housings STANDARD PIN HEADER

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAXX
  • MILL-MAX:OBSOLETE NO
  • MILL-MAX MANUF CORP
  • *MILL-MAX (48 PINS)
  • Mill-Max Manufacturing Corpora
  • MILL-MAX (TERMINALS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 850-40-006-10-001-000

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
MountThrough Hole
Technical
Connector TypeMale Pin
Number of Positions6
Number of Rows1
TerminationSolder
Dimensions
Contact Mating Length2.9972 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Mill-Max 850-40-006-10-001000.

Upverter
Datasheet1 page10 years ago
Sager Electronics
Datasheet1 page11 years ago
Datasheet1 page13 years ago

Compliance

Environmental Classification
RoHSCompliant