Mill-Max 850-10-010-40-001000

STANDRD SOLDER TAIL SIP SOCKET, 10 Pins, Gold over Nickel | Mill-Max 850-10-010-40-001000
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialGold, Nickel
Contact PlatingGold
MountSurface Mount
Technical
Connector TypeMale Pin
Number of Contacts10
Number of Positions10
Number of Rows1
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage Rating150 V
Dimensions
Contact Mating Length2.9972 mm
Height2.2098 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Mill-Max 850-10-010-40-001000.

Sager Electronics
Datasheet3 pages5 years ago
Datasheet1 page10 years ago

Inventory History

3 month trend:
-45.87%

Engineering Resources

View Evaluation kits and Reference designs for Mill-Max 850-10-010-40-001000.

Related Parts

Descriptions

Descriptions of Mill-Max 850-10-010-40-001000 provided by its distributors.

STANDRD SOLDER TAIL SIP SOCKET, 10 Pins, Gold over Nickel | Mill-Max 850-10-010-40-001000
Conn Unshrouded Header HDR 10 POS 1.27mm Solder RA Side Entry SMD
Headers & Wire Housings STANDARD PIN HEADER
CONN HEADER SMD R/A 10POS 1.27MM

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAXX
  • MILL-MAX:OBSOLETE NO
  • MILL-MAX MANUF CORP
  • *MILL-MAX (48 PINS)
  • Mill-Max Manufacturing Corpora
  • MILL-MAX (TERMINALS)

Technical Specifications

Physical
ColorBlack
Contact MaterialGold, Nickel
Contact PlatingGold
MountSurface Mount
Technical
Connector TypeMale Pin
Number of Contacts10
Number of Positions10
Number of Rows1
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage Rating150 V
Dimensions
Contact Mating Length2.9972 mm
Height2.2098 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Mill-Max 850-10-010-40-001000.

Sager Electronics
Datasheet3 pages5 years ago
Datasheet1 page10 years ago

Compliance

Environmental Classification
RoHSCompliant