Grayhill 84LS-AC2-113-N

Keypad, 3x4, shielded, single pole/common bus, phone legend, hex mounting nuts
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountFront, Panel
Technical
Contact Resistance10 Ω
FeaturesShielded
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Operating Force5.56 N
Dimensions
Depth78.74 mm
Height9.07 mm
Length59.69 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 84LS-AC2-113-N.

Sager Electronics
Datasheet3 pages9 years ago
_legacy Avnet
Datasheet3 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 84LS-AC2-113-N.

Descriptions

Descriptions of Grayhill 84LS-AC2-113-N provided by its distributors.

Keypad, 3x4, shielded, single pole/common bus, phone legend, hex mounting nuts
Pad Switch,spst,number Of Positions:12,pc Tail Terminal |Grayhill 84LS-AC2-113-N
Keypad 12 Key Terminal Pins 10mA 24VDC 3000000Cycle 5.56N
SWITCH KEYPAD 12 KEY 0.01A 24V

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
MountFront, Panel
Technical
Contact Resistance10 Ω
FeaturesShielded
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Operating Force5.56 N
Dimensions
Depth78.74 mm
Height9.07 mm
Length59.69 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 84LS-AC2-113-N.

Sager Electronics
Datasheet3 pages9 years ago
_legacy Avnet
Datasheet3 pages16 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSCompliant