Amphenol Communications Solutions 84881-101011

Metral 1000 Signal Hdr Str 5ROW
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
84881-10101191
>1wk
84881-101011Contact
>1wk

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingGold
Housing ColorNatural
Housing MaterialPolymer
MountThrough Hole
Technical
Current Rating1 A
FeaturesShielded
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Positions36
Number of Rows5
OrientationStraight
TerminationPress-Fit
Dimensions
Depth11.8 mm
Length18.8 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 84881-101011.

Arrow Electronics
Datasheet6 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 84881-101011.

Descriptions

Descriptions of Amphenol Communications Solutions 84881-101011 provided by its distributors.

METRAL 1000 SIGNAL HDR STR 5ROW

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingGold
Housing ColorNatural
Housing MaterialPolymer
MountThrough Hole
Technical
Current Rating1 A
FeaturesShielded
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Positions36
Number of Rows5
OrientationStraight
TerminationPress-Fit
Dimensions
Depth11.8 mm
Length18.8 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 84881-101011.

Arrow Electronics
Datasheet6 pages16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSNon-Compliant