Crouzet 84873022

Electromechanical Relay 208/480VAC 5A SPDT(92.6x17.5x69)mm DIN Rail Control Relay
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountDIN Rail
Technical
Coil Voltage (AC)480 V
Current Rating5 A
Max Operating Temperature50 °C
Min Operating Temperature-20 °C
Number of Inputs3
Number of Outputs1
Operating Supply Voltage480 V
Power Consumption1.8 W
Switching Voltage250 V
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Dimensions
Height92.6 mm
Length69 mm
Width17.5 mm

Documents

Download datasheets and manufacturer documentation for Crouzet 84873022.

Master Electronics
Datasheet4 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
TME
Datasheet3 pages0 years ago
Datasheet4 pages0 years ago
Newark
Datasheet4 pages0 years ago

Inventory History

3 month trend:
-2.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Crouzet 84873022.

Related Parts

Descriptions

Descriptions of Crouzet 84873022 provided by its distributors.

Electromechanical Relay 208/480VAC 5A SPDT(92.6x17.5x69)mm DIN Rail Control Relay
Relay, 3 Ph, Spdt, 183Vac, 528Vac; Product Range:Mwg Series; Contact Configuration:Spdt; Contact Current:5A; Relay Mounting:Din Rail; Relay Terminals:Screw; Switching Voltage Max:250V; Supply Voltage Max:480Vac; Phase Type:3 Phase Rohs Compliant: Yes |Crouzet 84873022
Protection Rating = IP30 / Contact Configuration = 1CO / Phase Monitoring Voltage Max. V = 528 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Phase Monitoring Voltage Min. V = 183 / Width mm = 18 / Series = C-Lynx / Phase Sequence Monitoring = Yes / Phase Asymmetric Measurement Min. % = 5 / Phase Asymmetric Measurement Max. % = 15 / Depth mm = 60 / Power Consumption VA = 22 / Height mm = 90 / Operating Voltage Max. - AC V = 528 / Operating Voltage Min. V = 183 / Switching Voltage - DC V = 250 / Switching Current A = 5 / Switching Capacity kVA = 1.25 / Number of Phases = 3 / Switching Voltage - AC V = 250

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet Control
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET LTD
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR

Technical Specifications

Physical
MountDIN Rail
Technical
Coil Voltage (AC)480 V
Current Rating5 A
Max Operating Temperature50 °C
Min Operating Temperature-20 °C
Number of Inputs3
Number of Outputs1
Operating Supply Voltage480 V
Power Consumption1.8 W
Switching Voltage250 V
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Dimensions
Height92.6 mm
Length69 mm
Width17.5 mm

Documents

Download datasheets and manufacturer documentation for Crouzet 84873022.

Master Electronics
Datasheet4 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
TME
Datasheet3 pages0 years ago
Datasheet4 pages0 years ago
Newark
Datasheet4 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant