Molex 84702-3020

Cable Assembly Ethernet 6.1m 24AWG RJ-45 8 POS M Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialBronze
Contact PlatingGold
Insulation ColorBlack
MountCable
Technical
Connector TypeRJ45
Connector Type APlug, RJ45
Connector Type BConnector, Free Ends
Contact Resistance20 mΩ
Current Rating1.5 A
GenderMale
Insulation Resistance500 MΩ
Number of Circuits1
Number of Conductors8
OrientationStraight
PackagingBulk
ShieldingShielded
Voltage Rating125 V
Voltage Rating (AC)125 V
Wire/Cable TypeRound
Dimensions
Cable Length6.1 m
Lead Length6 m
Length6.1 m
Width32.5 mm
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for Molex 84702-3020.

Molex
Datasheet1 page11 years ago
Technical Drawing1 page12 years ago
Datasheet1 page9 years ago
Datasheet1 page16 years ago
Master Electronics
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet4 pages16 years ago
Datasheet2 pages19 years ago
Datasheet1 page0 years ago
Newark
Datasheet1 page7 years ago
Datasheet1 page9 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Farnell
Datasheet1 page17 years ago
Datasheet1 page19 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 84702-3020.

Related Parts

Descriptions

Descriptions of Molex 84702-3020 provided by its distributors.

Cable Assembly Ethernet 6.1m 24AWG RJ-45 8 POS M Bag
Single End IP67 Bayonet Plug 6.10m (20.0') Length
Plug Rj-45 Bayonet Style Single End 20F |Molex 84702-3020
Patch Cord, RJ45, Stripped end, 8 Cond UTP, Cat6, 20Ft., 24 AWG, Shld | Molex Incorporated 84702-3020
Modular Patch Cord Category 6 - 20 ft 4 Pair UTP
CABLE MOD 8P8C PLUG TO CABLE 20'
Cross Referenced to MOLEX - Part MOL84702-3020
LEAD, RJ45 PLUG/FREE END, 20FT; Cable Assembly Type:Network Cables; Connector Type A:Seald RJ-45; Connector Type B:Free End; Cable Length:6.1m; Colour:Grey; Cable Type:Cat5e; Lead Length:6m; Contact Material:Phosphor Bronze ; Contact Plating:1.3µm Gold; Contact Resistance:20mohm; Current Rating:1.5A; Flammability Rating:UL94V-0; Insulation Resistance:500Mohm; Material:PA Polyamide (Nylon), PBT Polyester, TPE Thermo Plastic Elastomer; Max Operating Temperature:80°C; Min Temperature Operating:-40°C; No. of Mating Cycles:500; Voltage Rating, AC:125V; Voltage, Withstand:1000V; Ways, No. of:8

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0847023020
  • 847023020

Technical Specifications

Physical
ColorGrey
Contact MaterialBronze
Contact PlatingGold
Insulation ColorBlack
MountCable
Technical
Connector TypeRJ45
Connector Type APlug, RJ45
Connector Type BConnector, Free Ends
Contact Resistance20 mΩ
Current Rating1.5 A
GenderMale
Insulation Resistance500 MΩ
Number of Circuits1
Number of Conductors8
OrientationStraight
PackagingBulk
ShieldingShielded
Voltage Rating125 V
Voltage Rating (AC)125 V
Wire/Cable TypeRound
Dimensions
Cable Length6.1 m
Lead Length6 m
Length6.1 m
Width32.5 mm
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for Molex 84702-3020.

Molex
Datasheet1 page11 years ago
Technical Drawing1 page12 years ago
Datasheet1 page9 years ago
Datasheet1 page16 years ago
Master Electronics
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet4 pages16 years ago
Datasheet2 pages19 years ago
Datasheet1 page0 years ago
Newark
Datasheet1 page7 years ago
Datasheet1 page9 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Farnell
Datasheet1 page17 years ago
Datasheet1 page19 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
RatingsIP67
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago