Molex 84702-0008

Conn RJ-45 RCP 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Bag Cat 5e
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolyester
MountBulkhead, Panel, Through Hole
Technical
Connector TypeRJ45
Contact Resistance20 mΩ
Current Rating1.5 A
DirectionUser Selectable
GenderMale
Insulation Resistance500 MΩ
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Rows1
OrientationStraight
PackagingBulk
ShieldingShielded
TerminationIDC
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Pitch1.02 mm

Documents

Download datasheets and manufacturer documentation for Molex 84702-0008.

Molex
Datasheet2 pages11 years ago
Datasheet1 page18 years ago
Datasheet1 page9 years ago
Master Electronics
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet2 pages0 years ago
Arrow Electronics
Datasheet1 page12 years ago
Farnell
Datasheet1 page19 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 84702-0008.

Related Parts

Descriptions

Descriptions of Molex 84702-0008 provided by its distributors.

Conn RJ-45 RCP 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Bag Cat 5e
Receptacle, RJ-45, Punchdown Panel Mount Receptacle Jack, Potted
Telecom & Ethernet Connectors RECEPTACLE, PANEL MT FULLY POTTED
PANEL MTG RECEPTACLEB RJ | Molex Woodhead/Brad 84702-0008
Male Receptacle Straight 125V 1.5A
BRAD&DIN / PANEL MTG RECEPTACLEB RJ-45 PUNCHDOWN
RECEPTACLE, RJ45, PANEL, POTTED; Connector Type:RJ45; Gender:Receptacle; No. of Contacts:8; No. of Positions:8; No. of Ports:1; LAN Category:Cat5e; Contact Plating:Gold; Contact Material:Phosphor Bronze; Colour:Black; Connector Body Material:PBT Polyester; Connector Mounting Orientation:Panel; Connector Type:RJ45; Contact Material:Phosphor Bronze; Contact Plating:1.3µ Gold; Contact Resistance:20mohm; Current Max:1.5A; Flammability Rating:UL94V-0; IP/NEMA Rating:IP67; Insulation Resistance:500Mohm; Material:PBT Polyester; Mounting Type:Panel; No. of Mating Cycles:500; No. of Ways:8; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Voltage Rating VAC:125V; Withstand Voltage:1000V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0847020008
  • 84702-0008-E
  • 847020008

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolyester
MountBulkhead, Panel, Through Hole
Technical
Connector TypeRJ45
Contact Resistance20 mΩ
Current Rating1.5 A
DirectionUser Selectable
GenderMale
Insulation Resistance500 MΩ
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Rows1
OrientationStraight
PackagingBulk
ShieldingShielded
TerminationIDC
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Pitch1.02 mm

Documents

Download datasheets and manufacturer documentation for Molex 84702-0008.

Molex
Datasheet2 pages11 years ago
Datasheet1 page18 years ago
Datasheet1 page9 years ago
Master Electronics
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet2 pages0 years ago
Arrow Electronics
Datasheet1 page12 years ago
Farnell
Datasheet1 page19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RatingsDust Tight, IP67, Waterproof
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago