Amphenol Communications Solutions 84688-302

Metral 1000 RECEPTACLE-5-ROW Signal Assy m/b

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-84688-302Contact
>1wk
84688-302Contact
>1wk

Technical Specifications

Physical
ColorNatural
Contact PlatingGXT, Gold
Housing ColorNatural
Housing MaterialPolymer
MountEdge, Through Hole
Technical
Connector TypeReceptacle
Current Rating1 A
FeaturesShielded
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Positions216
Number of Rows5
OrientationRight Angle
TerminationPress-Fit
Dimensions
Depth23.7 mm
Length23.98 mm
Pitch2.0066 mm

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 84688-302.

Descriptions

Descriptions of Amphenol Communications Solutions 84688-302 provided by its distributors.

METRAL 1000 RECEPTACLE-5-ROW SIGNAL ASSY M/B
METRAL 1000 RECP 5ROW SIG ASSY

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • Amphenol CS (High Speed IO)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
ColorNatural
Contact PlatingGXT, Gold
Housing ColorNatural
Housing MaterialPolymer
MountEdge, Through Hole
Technical
Connector TypeReceptacle
Current Rating1 A
FeaturesShielded
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Positions216
Number of Rows5
OrientationRight Angle
TerminationPress-Fit
Dimensions
Depth23.7 mm
Length23.98 mm
Pitch2.0066 mm

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSNon-Compliant