Amphenol Communications Solutions 84688-103LF

Board Connector, 108 Contact(S), 6 Row(S), Female, Right Angle, 0.079 Inch Pitch, Press Fit
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact PlatingGold
Housing ColorNatural
Housing MaterialPolymer
MountEdge, Through Hole
Technical
Connector TypeReceptacle
Current Rating1 A
FeaturesShielded
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts90
Number of Positions108
Number of Rows5
OrientationRight Angle
TerminationPress-Fit
Dimensions
Depth23.7 mm
Length35.98 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 84688-103LF.

Master Electronics
Datasheet5 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 84688-103LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 84688-103LF provided by its distributors.

Board Connector, 108 Contact(S), 6 Row(S), Female, Right Angle, 0.079 Inch Pitch, Press Fit
Conn Hard Metric RCP 90 POS 2mm Press Fit RA Thru-Hole Tube
Metral® High Speed 1000 Series, Backplane Connectors, Receptacle Monoblock, Right Angle Signal, 5 Row, 90 Position
84688-103LF-M1000 5ROW REC SIG ASSY | Amphenol FCI (Amphenol CS) 84688103LF
High Speed/Modular Conn 5ROW STRT SIG RECPT
French Electronic Distributor since 1988
L-845/722 Hex Wrench Installation Tool

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84688103LF

Technical Specifications

Physical
ColorNatural
Contact PlatingGold
Housing ColorNatural
Housing MaterialPolymer
MountEdge, Through Hole
Technical
Connector TypeReceptacle
Current Rating1 A
FeaturesShielded
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts90
Number of Positions108
Number of Rows5
OrientationRight Angle
TerminationPress-Fit
Dimensions
Depth23.7 mm
Length35.98 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 84688-103LF.

Master Electronics
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant