See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SemiconductorPLUS
84648-050H Contact ··

Technical Specifications

Pin Pitch 1.27 mm
Number of Positions 68
Packaging Tray
Mounting Type PCB
Insulation Resistance 1 GΩ
Current Rating 500 mA
Contact Material Copper Alloy
Gender Male
Contact Plating Gold Gold over Nickel
Lead-Free Status Contains Lead
Number of Rows 1
RoHS Compliant

Documents

Mouser
Datasheet 3 pages 9 years ago

Alternate Names

FCI/BERG 84648-050H
FCI ELECTRONICS 84648-050H
FRAMATOME 84648-050H
DUPONT 84648-050H
MCK 84648-050H
FCI INC 84648-050H
BRG 84648-050H
KESTER 84648-050H
BERG/FCI 84648-050H
FCI CONNECT 84648-050H
FCI CONNECTORS 84648-050H
FRAME CONNECTORS INT'L 84648-050H
FCI (ELX) 84648-050H
DUP 84648-050H
FCA 84648-050H
DUPO 84648-050H
AMPHENOL FCI 84648-050H
FCI Semiconductor 84648-050H
FCI (MVL) 84648-050H
BERG FRAMATOME CONNE 84648-050H
FCI Automotive 84648-050H
FCI SINGAPORE PTE LTD 84648-050H
FCI ELECT 84648-050H
FCI BERG / CDC DIVI 84648-050H
Framatome Connectors International 84648-050H

Search for other parts like 84648- »