Multicomp 8459-0674

BATTERY STRAP, 9V, WIRE LEAD

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
16N942 2,641 Buy Now »
USD
0.382 0.382 0.330 0.249 0.212
Farnell
1153018 2,641 Buy Now »
GBP
0.374 0.374 0.323 0.244 0.244
element14 APAC
1153018 2,716 Buy Now »
SGD
0.671 0.671 0.593 0.448 0.386
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
8459-0674 Contact ··

Descriptions

BATTERY STRAP, 9V, WIRE LEAD
Farnell
BATTERY STRAP, 9V, WIRE LEAD; Battery Sizes Accepted:9V; No. of Batteries:1; Battery Terminals:Wire Leads; Accessory Type:Battery Strap; For Use With:-; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
BATTERY STRAP, 9V, WIRE LEAD; Battery Si; BATTERY STRAP, 9V, WIRE LEAD; Battery Sizes Accepted:9V; No. of Batteries:1; Battery Terminals:Wire Leads; Accessory Type:Battery Strap; Leaded Process Compatible:Yes
element14 APAC

Technical Specifications

RoHS Compliant

Documents

Newark
Datasheet 1 page 10 years ago

Images

Alternate Names

MULTICOMP (FORMERLY FROM SPC) 8459-0674
MULTICOMP CORPORATION 8459-0674
MULTCMP 8459-0674
MULTICOMP FARNELL 8459-0674
SPC Technology/ Multicomp 8459-0674
MULTICOMP (FORMERLY FROM VOLTREX) 8459-0674
MULTICOMP(RoHS) 8459-0674
MULTICOMP/OTHER MFR 8459-0674
Multicomp [SPC] 8459-0674

Search for other parts like 8459- »