FCI 84535-201LF

Conn High Density RCP 200 POS 1.27mm Solder ST SMD T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
84535-201LF 0 ··
USD
21.72 21.44
Digi-Key 2
609-1094-1-ND 128 Buy Now »
USD
32.77 29.58 26.57 26.57 26.57
609-1094-2-ND 450 Buy Now »
USD
23.24 23.24
Heilind Electronics
BRG84535-201LF 150 Buy Now »
USD
26.47 26.47
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Interstate Connecting Components
84535-201LF 150 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
84535-201LF Contact ··

Descriptions

MEG-ARRAY LEAD FREE-200 POS RECP 8MM W/CAP
Heilind Electronics
MEG-ARRAY LEAD FREE-200 POS RECP 8MM W/CAP
Interstate Connecting Components
Conn High Density RCP 200 POS 1.27mm Solder ST SMD T/R
Avnet
CONN ARRAY FEMALE 200POS SMD
Digi-Key

Technical Specifications

Gender Female
Size-Height 7.35 mm
Size-Width 16.44 mm
Pin Pitch 1.27 mm
Number of Positions 200
Size-Length 29.6 mm
Lead-Free Status Lead Free
Number of Contacts 200
Voltage Rating (AC) 200 V
Flammability Rating UL 94 V-0
Packaging Cut Tape (CT)
Number of Mating Cycles 50
Insulation Material Polyester
Contact Material Copper Alloy
Number of Rows 10
Mounting Type Surface Mount
RoHS Compliant
Current Rating 450 mA
Housing Material Plastic
Contact Plating Gold
Insulation Resistance 1 GΩ

Documents

Digi-Key
Datasheet 3 pages 12 years ago
Farnell
Datasheet 15 pages 10 years ago
Datasheet 3 pages 9 years ago
Datasheet 1 page 5 years ago
Datasheet 4 pages 10 years ago
Factory Futures
Datasheet 3 pages 3 years ago

Alternate Names

FCI/BERG 84535-201LF
FCI ELECTRONICS 84535-201LF
FRAMATOME 84535-201LF
DUPONT 84535-201LF
MCK 84535-201LF
FCI INC 84535-201LF
BRG 84535-201LF
KESTER 84535-201LF
BERG/FCI 84535-201LF
FCI CONNECT 84535-201LF
FCI CONNECTORS 84535-201LF
FRAME CONNECTORS INT'L 84535-201LF
FCI (ELX) 84535-201LF
DUP 84535-201LF
FCA 84535-201LF
DUPO 84535-201LF
AMPHENOL FCI 84535-201LF
FCI Semiconductor 84535-201LF
FCI (MVL) 84535-201LF
BERG FRAMATOME CONNE 84535-201LF
FCI Automotive 84535-201LF
FCI SINGAPORE PTE LTD 84535-201LF
FCI ELECT 84535-201LF
FCI BERG / CDC DIVI 84535-201LF
Framatome Connectors International 84535-201LF

Search for other parts like 84535- »