FCI 84535-101LF

Conn High Density RCP 200 POS 1.27mm Solder ST SMD T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
609-1093-1-ND 450 Buy Now »
USD
20.19 18.22 16.37 16.37 16.37
609-1093-6-ND 450 Buy Now »
USD
20.19 18.22 16.37 16.37 16.37
609-1093-2-ND 300 Buy Now »
USD
13.19 13.19
Mouser
649-84535-101LF 8 Buy Now »
USD
20.82 19.34 14.87 13.59 13.59
TTI
84535-101LF 0 ··
USD
14.38 14.38
Avnet
84535-101LF 0 ··
USD
12.72 12.56
Farnell
1623933 0 ··
GBP
10.34 10.34 8.75 8.25 8.09
element14 APAC
1623933 0 ··
SGD
33.91 31.49 27.46 27.46 27.46
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
84535-101LF Contact ··

Descriptions

Conn High Density RCP 200 POS 1.27mm Solder ST SMD T/R
Avnet
RECEPTACLE, BGA, 200WAY; Series:MEG-Array; Pitch Spacing:1.27mm; No. of Contacts:200; Gender:Receptacle; Contact Plating:Gold; Row Pitch:1.27mm; No. of Rows:10; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Connector Type:Stacking; Connector Type:Stacking; Contact Material:Copper Alloy; Contact Plating:0.76 µm (30 µ") Gold over 0.76 µm (30 µ") Nickel; Current Rating:0.45A; External Length / Height:31.4mm; External Width:17.43mm; Insulation Resistance:1000Mohm; Lead Spacing:1.27mm; Material:LCP; No. of Mating Cycles:50; No. of Ways:200; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Termination Method:BGA; Voltage Rating VAC:200V
element14 APAC
CONN ARRAY FEMALE 200POS SMD
Digi-Key
RECEPTACLE, BGA, 200WAY
Farnell

Technical Specifications

Size-Width 16.44 mm
Contact Plating Gold Gold over Nickel
Voltage Rating (AC) 200 V
Flammability Rating UL 94 V-0
Number of Positions 200
Size-Length 29.6 mm
Insulation Resistance 1 GΩ
Number of Contacts 200
Current Rating 450 mA
Insulation Material Polyester
Mounting Type Surface Mount
Pin Pitch 1.27 mm
Packaging Cut Tape (CT)
Number of Rows 10
Lead-Free Status Lead Free
Housing Material Plastic
Gender Female
Number of Mating Cycles 50
Contact Material Copper Alloy
Size-Height 7.35 mm
RoHS Compliant

Documents

Farnell
Datasheet 1 page 5 years ago
Datasheet 15 pages 10 years ago
Datasheet 3 pages 9 years ago
Datasheet 4 pages 10 years ago
Digi-Key
Datasheet 3 pages 12 years ago

Images

Alternate Names

FCI/BERG 84535-101LF
FCI ELECTRONICS 84535-101LF
FRAMATOME 84535-101LF
DUPONT 84535-101LF
MCK 84535-101LF
FCI INC 84535-101LF
BRG 84535-101LF
KESTER 84535-101LF
BERG/FCI 84535-101LF
FCI CONNECT 84535-101LF
FCI CONNECTORS 84535-101LF
FRAME CONNECTORS INT'L 84535-101LF
FCI (ELX) 84535-101LF
DUP 84535-101LF
FCA 84535-101LF
DUPO 84535-101LF
AMPHENOL FCI 84535-101LF
FCI Semiconductor 84535-101LF
FCI (MVL) 84535-101LF
BERG FRAMATOME CONNE 84535-101LF
FCI Automotive 84535-101LF
FCI SINGAPORE PTE LTD 84535-101LF
FCI ELECT 84535-101LF
FCI BERG / CDC DIVI 84535-101LF
Framatome Connectors International 84535-101LF

Search for other parts like 84535- »