Try the Octopart BOM Tool! Ad
octopart.com

3M 8452-11B1-RK-TP

Conn PLCC Socket SKT 52 POS 2.54mm Solder ST Thru-Hole Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
8452-11B1-RK-TP 1,346 Buy Now »
USD
0.983 0.969 0.915 0.915 0.915
Digi-Key
3M5211B1-ND 1,270 Buy Now »
USD
1.86 1.69 1.45 1.03 0.966
Arrow
8452-11B1-RK-TP 343 Buy Now »
USD
1.71 1.56 1.27 1.27 1.27
Verical
8452-11B1-RK-TP 343 Buy Now »
USD
1.27 1.27 1.27
Newark
34P8789 583 Buy Now »
USD
1.85 1.85 1.46 1.05 0.973
Chip One Stop Japan
C1S732400700845 343 Buy Now »
CNY
10.30 7.75 7.75 7.75
TTI
8452-11B1-RK-TP 687 Buy Now »
USD
1.23 1.23 1.23 1.23
Mouser
517-8452-11B1-RK-TP 98 Buy Now »
USD
1.86 1.86 1.45 1.03 0.917
Chip One Stop Global
C1S732400700845 343 Buy Now »
USD
1.16 0.957 0.957 0.957
Allied Electronics
70610426 0 ··
USD
1.10
Heilind Electronics
MMM8452-11B1-RK-TP 0 ··
Heilind Asia
MMM8452-11B1-RK-TP 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
8452-11B1-RK-TP 12,318 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
8452-11B1-RK-TP Contact ··

Descriptions

CONNECTOR, PLCC SOCKET, 52 POSITION, THR
Farnell
Conn Socket SKT Solder ST Thru-Hole
Chip One Stop Japan
CHIP CARRIER SOCKETS
TTI
Conn Socket SKT Solder ST Thru-Hole
Chip One Stop Global
CONN SOCKET PLCC 52POS TIN
Digi-Key
PLCC Fine Pitch Sockets 52P PLCC SOCKET THRU-HOLE
Mouser
CONNECTOR, PLCC SOCKET, 52POS, THROUGH H
element14 APAC
SOCKET IC, PLCC, 52WAY; Connector Type:PLCC; Pin Format:PLCC; Ways, No. of:52; Material, Contact:Phosphor Bronze; Plating, Contact:Tin; Lead Spacing:1.27mm; Series:8400; Mounting Type:PC Board; Approval Bodies:; Case Style:PLCC; ;RoHS Compliant: Yes
Newark
Conn Socket SKT Solder ST Thru-Hole
Verical
Conn PLCC Socket SKT 52 POS 2.54mm Solder ST Thru-Hole Tube
Avnet

Technical Specifications

Number of Pins 52
Size-Width 25.88 mm
Lead-Free Status Lead Free
Size-Length 25.88 mm
Mounting Type Through Hole
Number of Contacts 52
Size-Height 8 mm
Contact Material Copper Alloy
Pin Pitch 1.27 mm
Number of Positions 52
Mounting Angle 180 °
RoHS Compliant
Contact Plating Tin Tin over Nickel

Documents

Verical
Datasheet 3 pages 5 years ago
Mouser
Datasheet 3 pages 10 years ago
Compliance Statements
Conflict Mineral Statement 4 pages 4 years ago
Conflict Mineral Statement 4 pages 4 years ago

Images

Alternate Names

3M COMPANY 8452-11B1-RK-TP
MMM 8452-11B1-RK-TP
3M CORP 8452-11B1-RK-TP
3M TOUCH SYSTEMS 8452-11B1-RK-TP
3MTOUCH 8452-11B1-RK-TP
3M COMP 8452-11B1-RK-TP
3M ELECTRICAL SPEC 8452-11B1-RK-TP
3M Electronic Solutions Division 8452-11B1-RK-TP
3M CORPORATION 8452-11B1-RK-TP
3M Scotch 8452-11B1-RK-TP
3M - ISD 8452-11B1-RK-TP
3M PREFERRED CONVERTER 8452-11B1-RK-TP
3M-CO 8452-11B1-RK-TP
3M HONG KONG LTD 8452-11B1-RK-TP
3M ESM 8452-11B1-RK-TP
THE 3M CO 8452-11B1-RK-TP
3M GROUP 8452-11B1-RK-TP
3M (TC) 8452-11B1-RK-TP
3M-SCC 8452-11B1-RK-TP
3M Electronic Specialty 8452-11B1-RK-TP
3m Electrical Products Div 8452-11B1-RK-TP
3M - EPD 8452-11B1-RK-TP
3M/R 8452-11B1-RK-TP
3m Ohesd 8452-11B1-RK-TP
3M Taiwan Ltd 8452-11B1-RK-TP

Search for other parts like 8452- »