Molex 84502-0008

Circular Receptacle Connector 14 Circuits 84502-0008 XRC (Discon by Vendor)

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingNickel
Housing MaterialPET
MountCable, Panel
Shell MaterialHybrid
Technical
Connector TypeCrimp, Receptacle
Contact GenderMale
Contact Resistance30 mΩ
Current Rating13 A
Fastening TypeBayonet
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature125 °C
Min Operating Temperature55 °C
Number of Contacts14
Number of Positions14
Number of Rows0
OrientationStraight
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Molex 84502-0008.

Molex
Datasheet1 page13 years ago
Datasheet2 pages10 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages15 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
Farnell
Datasheet1 page11 years ago
Datasheet2 pages15 years ago
Arrow Electronics
Datasheet1 page11 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Engineering Resources

View Evaluation kits and Reference designs for Molex 84502-0008.

Related Parts

Descriptions

Descriptions of Molex 84502-0008 provided by its distributors.

Circular Receptacle Connector 14 Circuits 84502-0008 XRC (Discon by Vendor)
XRC Sealed Receptacle with Pin Insert, Shell Size 18, 14 Circuits, Blue Ring
Conn Circular PIN 14 POS Crimp ST Jam Nut 14 Terminal 1 Port XRC™ Tray
CIRCULAR HOUSING, RCPT, SIZE 18, CRIMP; Product Range:XRC 84502 Series; Shell Type:Solid Straight Receptacle; For Use With:Molex 84502-0008 XRC

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0845020008
  • 845020008

Technical Specifications

Physical
ColorBlack
Contact PlatingNickel
Housing MaterialPET
MountCable, Panel
Shell MaterialHybrid
Technical
Connector TypeCrimp, Receptacle
Contact GenderMale
Contact Resistance30 mΩ
Current Rating13 A
Fastening TypeBayonet
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature125 °C
Min Operating Temperature55 °C
Number of Contacts14
Number of Positions14
Number of Rows0
OrientationStraight
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Molex 84502-0008.

Molex
Datasheet1 page13 years ago
Datasheet2 pages10 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages15 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
Farnell
Datasheet1 page11 years ago
Datasheet2 pages15 years ago
Arrow Electronics
Datasheet1 page11 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
RatingsDust Tight, IP67, Waterproof
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago