APEM 8446WAKB

Pushbutton Switch 8000 | Apem Components 8446WAKB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPanel
Technical
Current Rating4 A
Electrical Life30 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for APEM 8446WAKB.

Electro Sonic
Datasheet7 pages5 years ago

Engineering Resources

View Evaluation kits and Reference designs for APEM 8446WAKB.

Related Parts

Descriptions

Descriptions of APEM 8446WAKB provided by its distributors.

PUSHBUTTON SWITCH 8000 | APEM Components 8446WAKB
Sub-Miniature Pushbutton Switch
SWITCH PUSH SPDT 0.4VA 20V

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
MountPanel
Technical
Current Rating4 A
Electrical Life30 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for APEM 8446WAKB.

Electro Sonic
Datasheet7 pages5 years ago

Compliance

Environmental Classification
RatingsEnvironment Sealed
RoHSCompliant