Belden 84316 001500

Coaxial Cable, RG316/U, 26 AWG, SCCS, 7x34, Braid Shield, SPC, Brown TFE | Belden 84316 001500
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package316
ColorBrown
Conductor MaterialSteel
Insulation MaterialFEP
MountCable
Weight2.721554 kg
Technical
Impedance50 Ω
Max Operating Temperature200 °C
ShieldingShielded
Voltage Rating (AC)900 V
Dimensions
Length152.4 m
Outside Diameter2.4892 mm
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for Belden 84316 001500.

Belden
Datasheet3 pages12 years ago
Farnell
Datasheet3 pages11 years ago
Newark
Datasheet3 pages7 years ago
Datasheet3 pages10 years ago
element14
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
Datasheet5 pages21 years ago
Mouser
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Belden 84316 001500.

Related Parts

Descriptions

Descriptions of Belden 84316 001500 provided by its distributors.

Coaxial Cable, RG316/U, 26 AWG, SCCS, 7x34, Braid Shield, SPC, Brown TFE | Belden 84316 001500
Belden 84316 26 AWG 50 Ohm Coax Cable - 500 Foot
CABLE, COAXIAL, RG-316/U, 500FT, BROWN
Co-Axial Cable 26AWG 50ohm TFE COAX
COAXIAL CABLE, RG-316/U, 500FT, BROWN; R; COAXIAL CABLE, RG-316/U, 500FT, BROWN; Reel Length (Imperial):500ft; Reel Length (Metric):152.4m; Coaxial Cable Type:RG316; Conductor Size AWG:26AWG; Jacket Color:Brown; Jacket Material:FEP (Fluorinated Ethylene Propylene)

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84316-001-500

Technical Specifications

Physical
Case/Package316
ColorBrown
Conductor MaterialSteel
Insulation MaterialFEP
MountCable
Weight2.721554 kg
Technical
Impedance50 Ω
Max Operating Temperature200 °C
ShieldingShielded
Voltage Rating (AC)900 V
Dimensions
Length152.4 m
Outside Diameter2.4892 mm
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for Belden 84316 001500.

Belden
Datasheet3 pages12 years ago
Farnell
Datasheet3 pages11 years ago
Newark
Datasheet3 pages7 years ago
Datasheet3 pages10 years ago
element14
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
Datasheet5 pages21 years ago
Mouser
Datasheet3 pages17 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago