3M 8428-21B1-RK-TP

3M Chip Carrier Sockets, 8400 Series, 8428-21B1-Rk-Tp Rohs Compliant: Yes |3M 8428-21B1-RK-TP
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing MaterialPBT
Insulation MaterialPolyphenylene
MountSurface Mount
Number of Pins28
Technical
Connector TypeSocket
Contact Resistance15 mΩ
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts28
Number of Positions28
Number of Rows4
OrientationStraight
TerminationSolder
Dimensions
Depth18.18 mm
Height4.6 mm
Lead Pitch1.27 mm
Length18.18 mm
Pitch1.27 mm
Row Spacing7.62 mm
Width18.18 mm

Documents

Download datasheets and manufacturer documentation for 3M 8428-21B1-RK-TP.

RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Farnell
Datasheet3 pages17 years ago
Jameco
Datasheet4 pages15 years ago

Inventory History

3 month trend:
+44.87%

Alternate Parts

Price @ 1000
$ 1.17
$ 1.485
$ 1.485
Stock
13,356
9,191
9,191
Authorized Distributors
10
11
11
Gender
Female
Female
Female
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
28
-
-
Number of Rows
4
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
-
-
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Housing Material
PBT
-
-
Contact Material
Copper
Bronze
Bronze

Engineering Resources

View Evaluation kits and Reference designs for 3M 8428-21B1-RK-TP.

Related Parts

Descriptions

Descriptions of 3M 8428-21B1-RK-TP provided by its distributors.

3M Chip Carrier Sockets, 8400 Series, 8428-21B1-Rk-Tp Rohs Compliant: Yes |3M 8428-21B1-RK-TP
PLCC Fine Pitch Sockets 28P PLCC SOCKET SMT W/O LOC POSTS
Conn PLCC Socket SKT 28 POS 1.27mm Solder ST SMD Tube
IC Socket, PLCC28, 28 Contact(s), Surface Mount
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
7000057174 80000905317 PLCC28SMT150SNNOPOSTTUBE
SOCKET IC, PLCC, 28WAY; No. of Contacts: 28Contacts; Connector Type: PLCC Socket; Pitch Spacing: 1.27mm; Product Range: 8400 Series; Row Pitch: -; Contact Material: Copper; Contact Plating: Tin Plated Contacts; Connector Mounti

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80000905317
  • 842821B1RKTP

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing MaterialPBT
Insulation MaterialPolyphenylene
MountSurface Mount
Number of Pins28
Technical
Connector TypeSocket
Contact Resistance15 mΩ
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts28
Number of Positions28
Number of Rows4
OrientationStraight
TerminationSolder
Dimensions
Depth18.18 mm
Height4.6 mm
Lead Pitch1.27 mm
Length18.18 mm
Pitch1.27 mm
Row Spacing7.62 mm
Width18.18 mm

Documents

Download datasheets and manufacturer documentation for 3M 8428-21B1-RK-TP.

RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Farnell
Datasheet3 pages17 years ago
Jameco
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago