Weidmuller 8425720000

Mcz PT100/3 Clp 0...100C. Mcz Series, Rtd Transformer Gtin (ean): 4032248012664
In Stock

Price and Stock

Technical Specifications

Physical
Case/Package100
MountDIN Rail
Technical
Accuracy0.5 %
Max Operating Temperature100 °C
Min Operating Temperature-25 °C
Number of Inputs1
Number of Outputs1
Operating Supply Voltage9 V
Dimensions
Depth63.2 mm
Length91 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 8425720000.

Electro Sonic
Datasheet4 pages3 years ago
Burklin Elektronik
Datasheet6 pages1 year ago

Inventory History

3 month trend:
-13.21%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 8425720000.

Descriptions

Descriptions of Weidmuller 8425720000 provided by its distributors.

MCZ PT100/3 CLP 0...100C. MCZ SERIES, RTD transformer GTIN (EAN): 4032248012664
8425720000 - Weidmuller 8425720000 Analog Signal Conditioner MCZ PT100/3 CLP 0...100C
Temperature converter

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
Case/Package100
MountDIN Rail
Technical
Accuracy0.5 %
Max Operating Temperature100 °C
Min Operating Temperature-25 °C
Number of Inputs1
Number of Outputs1
Operating Supply Voltage9 V
Dimensions
Depth63.2 mm
Length91 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 8425720000.

Electro Sonic
Datasheet4 pages3 years ago
Burklin Elektronik
Datasheet6 pages1 year ago

Compliance

Environmental Classification
ApprovalsCE, CSA, EN, cURus
Lead FreeLead Free
RoHSCompliant