Keystone 8421

Standoff;M/F;Aluminum Clear Iridite;6-32;0.25 Hex;Length 1.375;TL-Ext 0.25

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
36-8421-ND 251 Buy Now »
USD
1.05 0.668 0.576 0.440 0.369
Newark 2
62W5297 200 Buy Now »
USD
1.05 0.705 0.582 0.440 0.370
02M0710 17 Buy Now »
USD
54.99 41.64 34.97 34.97 34.97
Allied Electronics
70182012 316 Buy Now »
USD
0.530 0.530 0.450 0.450 0.450
Mouser
534-8421 109 Buy Now »
USD
0.760 0.760 0.675 0.582 0.440
Sager Electronics
8421 1 Buy Now »
USD
0.687 0.638 0.638
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
8421 136 Buy Now »
USD
0.087 0.087 0.087 0.087 0.087
Beyond Components
8421 0 ··
USD
0.770 0.770 0.770 0.770 0.770
Ralph's Elec.
8421 36 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
8421 Contact ··
Peerless Electronic Supplies
8421 Contact Buy Now »

Descriptions

Spacers and Standoffs AL 1.375 M/F THRD
Mouser
HEX STANDOFF 6-32 ALUM 1-3/8"
Digi-Key
Standoff; Thread Size - Imperial:6-32; S; Standoff; Thread Size - Imperial:6-32; Spacer Material:Aluminium; External Width:6.35mm; Body Length:34.925mm; Hex Body Size:0.25"; Overall Length:34.9mm; Spacer Plating:Iridite; Spacer Style:Hexagon; Spacer Thread Type:Male / Female
element14 APAC
Standoff;M/F;Aluminum Clear Iridite;6-32;0.25 Hex;Length 1.375;TL-Ext 0.25
Allied Electronics
KEYSTONE 6-31 X 1.375 ALUM HEX
Peerless Electronic Supplies
SPACER/STANDOFF, HEX, AL 6.35MM X 34.9MM
Farnell
Standoff; Body Plating:Clear Iridite; Overall Length:34.9mm; Thread Size:6-32; Thread Length:6.4mm; Spacer Material:Aluminum; External Width:6.4mm; Body Length:1.375"; Hex Body Size:0.25"; Spacer Plating:Iridite; Spacer Style:Hex ;RoHS Compliant: Yes
Newark
1/4 Hex M-F Standoff
Keystone
Standoffs Hex M/F 6.4mm 6-32 34.9mm Aluminum ASTM B211 Clear Iridite
Sager Electronics

Technical Specifications

RoHS Compliant
Color Transparent
Size-Length 34.925 mm
Material Aluminum
Lead-Free Status Lead Free

Documents

Keystone
Datasheet 1 page 3 years ago
Digi-Key
Datasheet 1 page 16 years ago
Newark
Datasheet 1 page 3 years ago
Allied Electronics
Datasheet 1 page 10 years ago
Datasheet 1 page 16 years ago
Datasheet 1 page 5 years ago

Images

Alternate Names

KEYSTONE ELECTRONICS 8421
KEY 8421
MILLER 8421
KEYS 8421
ACR 8421
KEYSTONE ELECTRONICS CORP 8421
KEYSTONE THERMOMETRICS 8421
GREMAR 8421
KEYSTN 8421
KEYSTON 8421
SUPER GLOVE 8421
KEYSTONE ELE 8421
KEYSTONE ELECT 8421
KEYSTONE ELEC 8421
JWMLR 8421
KEYSTONE ELECTR 8421
KEYSTONE ELECTRONICS CORPORATION 8421
KEYSTONE ELECTRONICS (VA) 8421
KEYSTONE ELECTO 8421
KEYSTONE (SPCR/STDF) 8421
KEYSTONE ELECTRO 8421
KEYSTONE ELEC CORP 8421
KSTN 8421
KEYSTONE ELECTRIC CORP 8421
KEYSTO 8421

Search for other parts like 8421 »